Part Details for CSHD10-45L TR13 PBFREE by Central Semiconductor Corp
Overview of CSHD10-45L TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSHD10-45L TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CSHD10-45LTR13PBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A DPAK Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3050 / $0.9200 | Buy Now |
DISTI #
CSHD10-45L TR13 PB
|
Avnet Americas | Diode Schottky 45V 10A 4-Pin DPAK T/R - Tape and Reel (Alt: CSHD10-45L TR13 PB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2925 / $0.3541 | Buy Now |
DISTI #
610-CSHD10-45LTR13
|
Mouser Electronics | Schottky Diodes & Rectifiers 10Amp 45V Schottky 200V Ifsm 1.0V Irrm RoHS: Compliant | 2219 |
|
$0.2990 / $0.4900 | Buy Now |
DISTI #
CSHD10-45L TR13 PB
|
Avnet Americas | Diode Schottky 45V 10A 4-Pin DPAK T/R - Tape and Reel (Alt: CSHD10-45L TR13 PB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2925 / $0.3541 | Buy Now |