Part Details for CSHC221-0502B001R1AH by Greenconn Corp
Results Overview of CSHC221-0502B001R1AH by Greenconn Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSHC221-0502B001R1AH Information
CSHC221-0502B001R1AH by Greenconn Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CSHC221-0502B001R1AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4217-CSHC221-0502B001R1AHCT-ND
|
DigiKey | 2.54MM PITCH HEADER DUAL ROWS SM Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
785 In Stock |
|
$0.4148 / $0.8900 | Buy Now |
DISTI #
CSHC221-0502B001R1AH
|
Avnet Abacus | Conn Socket Strip Receptacle 10 POS 254mm Solder ST SMD TR (Alt: CSHC221-0502B001R1AH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CSHC221-0502B001R1AH
|
Avnet Asia | Conn Socket Strip Receptacle 10 POS 2.54mm Solder ST SMD T/R (Alt: CSHC221-0502B001R1AH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |