Part Details for CSH210R by TriQuint Semiconductor
Overview of CSH210R by TriQuint Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSH210R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 3000 MHz RF/MICROWAVE DIVERSITY SWITCH, 0.7 dB INSERTION LOSS | 96 |
|
$0.9900 / $1.6500 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE SINGLE-POLE DOUBLE-THROW SWITCH Diversity Switch, 0MHz Min, 2500MHz Max, 0.6dB Insertion Loss-Max RoHS: Compliant | Europe - 94 |
|
RFQ |
Part Details for CSH210R
CSH210R CAD Models
CSH210R Part Data Attributes:
|
CSH210R
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CSH210R
TriQuint Semiconductor
Diversity Switch, 0MHz Min, 2500MHz Max, 0.6dB Insertion Loss-Max, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e3/e4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | MATTE TIN/GOLD | |
VSWR-Max | 1.3 |