Part Details for CSH-D20 by Panduit Corp
Overview of CSH-D20 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSH-D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B813
|
Newark | Cable Tie Mount/Spacer, Mount Fixing Type:Cable Tie, Mounting Hole Dia:-, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:53.8Mm, Width:15.7Mm, Height:12.7Mm, Product Range:-, Accessory Type:Cable Spacer Rohs Compliant: Yes |Panduit CSH-D20 (Alternate Part Number: 07498360095 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 1 |
|
$461.3000 / $502.8200 | Buy Now |
DISTI #
298-14332-ND
|
DigiKey | CABLE TIE HOLDER SINGLE BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
638 In Stock |
|
$0.9152 / $1.1100 | Buy Now |
DISTI #
51B813
|
Avnet Americas | Cable Accessories Cable Spacer Nylon 6/6 Black - Boxed Product (Development Kits) (Alt: 51B813) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 1 Partner Stock |
|
$461.3000 / $502.8200 | Buy Now |
DISTI #
CSH-D20
|
Avnet Americas | Cable Accessories Cable Spacer Nylon 6/6 Black - Bulk (Alt: CSH-D20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$642.5300 | Buy Now |
DISTI #
644-CSH-D20
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount Cable Spacer BL RoHS: Compliant | 1280 |
|
$0.9080 / $1.1100 | Buy Now |
DISTI #
70994524
|
RS | Cable Tie Mount, Length 53.8mm, Width 0.62in, Ht 0.5in, Black, Nylon 6.6 | Panduit CSH-D20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1356 |
|
$0.9700 / $1.1300 | Buy Now |
DISTI #
PANCSH-D20
|
Heilind Electronics | Cable Tie Mount, Cable BL Spacer, | Americas - 2590 in Stock |
|
$0.7208 / $0.9226 | Buy Now |
|
Onlinecomponents.com | Cable Spacers, Black. RoHS: Compliant |
1002 In Stock |
|
$0.9180 / $0.9460 | Buy Now |
DISTI #
66719253
|
Verical | Cable Accessories Cable Spacer Nylon 6/6 Black RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1506 | Americas - 1000 |
|
$1.1934 / $1.2298 | Buy Now |
DISTI #
PANCSH-D20
|
Interstate Connecting Components | Cable Tie Mount, Cable BL Spacer, | 604 |
|
$0.7208 / $0.9226 | Buy Now |
Part Details for CSH-D20
CSH-D20 CAD Models
CSH-D20 Part Data Attributes
|
CSH-D20
Panduit Corp
Buy Now
|
Compare Parts:
CSH-D20
Panduit Corp
|
Samacsys Manufacturer | Panduit |