Part Details for CSG14K COLOR EK by ams OSRAM Group
Results Overview of CSG14K COLOR EK by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSG14K COLOR EK Information
CSG14K COLOR EK by ams OSRAM Group is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS99R124QSQX/NOPB | Texas Instruments | 5 - 43 MHz 18-bit Color FPD-Link II to FPD-Link Converter 48-WQFN -40 to 105 | |
DS90UR905QSQ/NOPB | Texas Instruments | 5-65MHz 24-bit Color FPD-Link II Serializer 48-WQFN -40 to 105 | |
DS90UH926QSQ/NOPB | Texas Instruments | 5 - 85 MHz 24-bit Color FPD-Link III Deserializer with HDCP 60-WQFN -40 to 105 |
Price & Stock for CSG14K COLOR EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSG14K COLOR EK
|
TTI | Optical Sensor Development Tools CSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10,111.5400 | Buy Now |