Part Details for CSG-32M005 by Amphenol LTW Technology
Results Overview of CSG-32M005 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSG-32M005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9641
|
Newark | Cable Gland, Screw Thread Type, Long Body, Plastic, Black, M32, Screw Thread, 18.0 - 25.0Mm Rohs Com... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $4.1800 | Buy Now |
DISTI #
1754-CSG-32M005-ND
|
DigiKey | CABLE GLAND 18.01-25MM M32 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7210 | Buy Now |
DISTI #
71378438
|
RS | Connector, Cable GlandM32 GLANDLONG, W/O SR, BK, OD18~25 | Amphenol LTW Technology CSG-32M005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5100 | RFQ |
DISTI #
LTWCSG-32M005
|
Heilind Electronics | CABLE GLAND, SCREW THREAD TYPE LONG BODY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Gland, Screw Thread Type, Long Body, Plastic, Black, M32, Screw Thread, Φ18.0 - Φ25.0mm, Panel... more RoHS: Compliant | 0 |
|
$1.7400 / $3.1700 | Buy Now |
DISTI #
LTWCSG-32M005
|
Interstate Connecting Components | CABLE GLAND, SCREW THREAD TYPE LONG BODY | 0 |
|
Buy Now |