Part Details for CSFD25 by MACOM
Results Overview of CSFD25 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSFD25 Information
CSFD25 by MACOM is an RF/Microwave Frequency Multiplier.
RF/Microwave Frequency Multipliers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CSFD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSFD25-ND
|
DigiKey | DOUBLER FREQ COMMERCIAL SMT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
66 In Stock |
|
$99.4750 / $112.9200 | Buy Now |
DISTI #
937-CSFD25
|
Mouser Electronics | Signal Conditioning Input 10-2400MHz Output 20-4800MHz RoHS: Not Compliant | 28 |
|
$99.4700 / $118.9200 | Buy Now |
DISTI #
CSFD25
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Not Compliant Min Qty: 18 | 0 |
|
$95.5000 | Buy Now |
Part Details for CSFD25
CSFD25 CAD Models
CSFD25 Part Data Attributes
|
CSFD25
MACOM
Buy Now
Datasheet
|
Compare Parts:
CSFD25
MACOM
Frequency Doubler, 10MHz Min, 2400MHz Max, 13.5dB Conversion Loss-Max, SURFACE MOUNT PACKAGE-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
VSWR-Max | 2 |
CSFD25 Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a microstrip transmission line design for the input and output signals. A detailed layout guide is available from MACOM upon request.
-
The CSFD25 requires a bias voltage of 5V and a bias current of 100mA. A voltage regulator and a current limiting resistor are recommended to ensure stable biasing. Refer to the application note AN-2171 for more information.
-
The CSFD25 is rated for operation up to 85°C. However, derating is recommended for temperatures above 70°C to ensure reliable operation. Consult the datasheet for more information on thermal derating.
-
Yes, the CSFD25 can be used in a push-pull configuration. However, it is essential to ensure that the devices are properly matched and biased to avoid uneven current sharing. Consult the application note AN-2172 for more information on push-pull configurations.
-
MACOM recommends using a TVS (Transient Voltage Suppressor) diode with a voltage rating of 5.5V or higher to protect the CSFD25 from ESD events. The TVS diode should be connected between the input/output pins and the ground plane.