Part Details for CSDS4A4CMR22.3 by Eaton Cutler-Hammer
Overview of CSDS4A4CMR22.3 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSDS4A4CMR22.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9656
|
Newark | M12 Receptacle, male,4P 4W,0.3M Leads |Eaton Cutler Hammer CSDS4A4CMR22.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7700 / $29.7100 | Buy Now |
DISTI #
71826308
|
RS | Micro Male Receptacle, 4pin/4wire, 0.3m Leads | Eaton - Cutler Hammer CSDS4A4CMR22.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0800 / $24.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.1100 / $46.4700 | Buy Now |