CSDD1EF
Description: Sensor/Transducer, Single-ended, 6 Pin, Plastic/epoxy,

Overview of CSDD1EF by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for CSDD1EF by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSDD1EF by Honeywell Sensing and Control

CSDD1EF
Honeywell Sensing and Control
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
DIP6,.3
Reach Compliance Code
unknown
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output
SINGLE-ENDED
Output Circuit Type
SINGLE-ENDED
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DIP6,.3
Package Shape/Style
RECTANGULAR
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. CSDD1EF
    Honeywell Sensing and Control
    Sensor/Transducer, Single-ended, 6 Pin, Plastic/epoxy,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSDD1EF by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSDD1EF by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of CSDD1EF would you like to use for your alert(s)?
  • Please alert me when CSDD1EF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSDD1EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSDD1EF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSDD1EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSDD1EF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSDD1EF by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: