-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8742
|
Newark | Hall Effect Sensor, Sensor Output Type:Voltage, Product Range:Csda Series, Current Measuring Range Ac:0.25A To 1A, Current Measuring Range Dc:0.25A To 1A, Operational Type:Open Collector, Response Time:100µs, Supply Current:12Ma Rohs Compliant: Yes |Honeywell CSDA1AA RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9100 / $48.8000 | Buy Now |
DISTI #
480-4814-ND
|
DigiKey | SENSOR CURRENT SWITCH 1A AC/DC Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-CSDA1AA
|
Mouser Electronics | Board Mount Current Sensors 0.25-1.0A 1 Pin AC or DC current RoHS: Compliant | 0 |
|
$47.6200 / $60.4900 | Order Now |
|
Onlinecomponents.com | Current Sensor Current Sensor AC/DC Current 9V/12V/15V Automotive RoHS: Compliant |
53 In Stock |
|
$48.8600 / $80.6500 | Buy Now |
DISTI #
CSDA1AA-HON
|
TME | CSDA1AA Min Qty: 1 | 51 |
|
$45.4756 / $54.5609 | Buy Now |
DISTI #
C1S315200094677
|
Chip1Stop | Current Sensor Current Sensor AC/DC Current 9V/12V/15V Automotive RoHS: Compliant | 369 |
|
$44.6700 / $59.9700 | Buy Now |
DISTI #
C1S315201646875
|
Chip1Stop | Current sensor | 51 |
|
$42.4000 / $48.9000 | Buy Now |
|
Master Electronics | Current Sensor Current Sensor AC/DC Current 9V/12V/15V Automotive RoHS: Compliant |
53 In Stock |
|
$48.8600 / $80.6500 | Buy Now |
|
Neutron USA | Board Mount Digital Current Sensors AC/DC Sensing, Op C: 0.25-1.0A, Rel C:0.08A, logic level sinking output 0.4V 20mA, Resp t: 100µs, 1 PCB pin, Vs: 6 to 16V | 50 |
|
$81.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSDA1AA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSDA1AA
Honeywell Sensing and Control
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT |