Part Details for CSD97370AQ5M by Texas Instruments
Overview of CSD97370AQ5M by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD97370AQ5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CSD97370AQ5M-ND
|
DigiKey | IC HALF BRIDGE DRIVER 40A 22LSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13524 In Stock |
|
$1.7100 | Buy Now |
DISTI #
296-29662-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER 40A 22LSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5242 / $3.1600 | Buy Now |
DISTI #
595-CSD97370AQ5M
|
Mouser Electronics | Gate Drivers Sync Buck NexFET Power Stage RoHS: Compliant | 1374 |
|
$1.5200 / $3.1600 | Buy Now |
|
Bristol Electronics | 1312 |
|
RFQ | ||
|
Quest Components | 1014 |
|
$1.9272 / $3.5040 | Buy Now | |
|
Rochester Electronics | CSD97370AQ5M 30 V 25 A SON 5 x 6 mm synchronous buck NexFET power stage with 4 V PWM logic level high RoHS: Not Compliant Status: Active Min Qty: 1 | 13524 |
|
$1.4600 / $1.7200 | Buy Now |
|
Ameya Holding Limited | IC SYNC BUCK NEXFET 22SON | 10652 |
|
RFQ | |
|
Chip1Cloud | IC SYNC BUCK NEXFET 22SON | 1600 |
|
RFQ |
Part Details for CSD97370AQ5M
CSD97370AQ5M CAD Models
CSD97370AQ5M Part Data Attributes
|
CSD97370AQ5M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD97370AQ5M
Texas Instruments
30 V 25 A SON 5 x 6 mm synchronous buck NexFET™ power stage with 4 V PWM logic level high 22-LSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC22,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for CSD97370AQ5M
This table gives cross-reference parts and alternative options found for CSD97370AQ5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD97370AQ5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD97370Q5M | 30 V 25 A SON 5 x 6 mm synchronous buck NexFET™ power stage 22-LSON-CLIP -55 to 150 | Texas Instruments | CSD97370AQ5M vs CSD97370Q5M |