Part Details for CSD95373AQ5M by Texas Instruments
Overview of CSD95373AQ5M by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD95373AQ5M | Texas Instruments | 45A Synchronous Buck NexFET™ Power Stage with temperature sense 12-LSON-CLIP -55 to 150 |
Price & Stock for CSD95373AQ5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40016-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER 45A 12LSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5382 / $3.2600 | Buy Now |
DISTI #
595-CSD95373AQ5M
|
Mouser Electronics | Gate Drivers Sync Buck Pwr Stage w/ temp sense RoHS: Compliant | 2492 |
|
$1.4000 / $3.0000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 67A, 2000KHZ SWITCHING FREQ-MAX, PDSO12 | 1064 |
|
$1.8750 / $3.7500 | Buy Now |
|
Win Source Electronics | Synchronous Buck NexFET Power Stage | 71960 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for CSD95373AQ5M
CSD95373AQ5M CAD Models
CSD95373AQ5M Part Data Attributes
|
CSD95373AQ5M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD95373AQ5M
Texas Instruments
45A Synchronous Buck NexFET™ Power Stage with temperature sense 12-LSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, LSON-CLIP-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 67 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC22,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |