-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60A Synchronous Buck NexFET™ Smart Power Stage with Dual Cool package 12-VSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CSD95372BQ5MCCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 60A 12VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7362 In Stock |
|
$2.6839 / $5.6500 | Buy Now |
DISTI #
595-CSD95372BQ5MC
|
Mouser Electronics | Gate Drivers 60A Sync Buck NexFET SmrtPwr Stage RoHS: Compliant | 7474 |
|
$2.6900 / $5.4900 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 60A, 1250KHZ SWITCHING FREQ-MAX, PDSO12 | 19 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 60A, 1250KHZ SWITCHING FREQ-MAX, PDSO12 | 2000 |
|
$3.0000 / $6.0000 | Buy Now |
|
Ameya Holding Limited | 14190 |
|
RFQ | ||
|
Chip1Cloud | CSD95372BQ5MC Synchronous Buck NexFET Smart Power Stage | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | POWER STAGE DESIGN FOR DUAL COOL | 1794 |
|
$1.2868 / $2.4858 | Buy Now |
|
LCSC | SON-12-EP(5x6) DC-DC Converters ROHS | 1794 |
|
$1.3131 / $2.5365 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2650 |
|
$3.0500 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD95372BQ5MC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD95372BQ5MC
Texas Instruments
60A Synchronous Buck NexFET™ Smart Power Stage with Dual Cool package 12-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-CLIP-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |