Part Details for CSD95372BQ5M by Hongxing Electrical Ltd
Overview of CSD95372BQ5M by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD95372BQ5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | IC SYNC BUCK NEXFET 12SON | 40822 |
|
RFQ |
Part Details for CSD95372BQ5M
CSD95372BQ5M CAD Models
Resources and Additional Insights for CSD95372BQ5M
Reference Designs related to CSD95372BQ5M
- TIPD109 简单的热电偶测量解决方案,精度 <1°C
-
High Efficiency: Power Density 4-Phase 1V/120A PMBus Interface Reference Design for ASIC Processors
The PMP11312 reference design is a 4-phase PMBus converter for high current ASIC core rail regulation. It utilizes TPS53647 4-phase controller for 120A high current rail: which employs DCAP+ control for fast transient response and TI's proprietary AutoBalance for tight steady and dynamic phase-to-phase current balance. TPS53647 drives TI NexFET smart power stages for high power density and efficiency. Optimized layout and improved board stack-up (8-layer: 2oz-copper) achieve higher efficiency and higher power density. PMBus capability and on-board NVM enable easy design: configuration: and customization: with telemetry of output voltage: current: temperature: and power.
-
High Density 200 A (255 A Peak) 6 Phase DC-DC Buck Converter with PMBus Interface Reference Design
Advanced DCAP+ control is used to provide the high speed dynamic control needed for CPU: Memory and ASIC applications. Six high current synchronous power stages provide the high currents and low losses needed for these applications. Multi-phase also allows output ripple cancellation and effective higher bandwidth control for a given switching frequency. PMP9738 focuses on ease of electrical testing and ability to make changes
-
High Efficiency: Power Density 1V/120A/30A/30A (4+1+1) w/ PMBus Reference Design for ASIC Processors
PMP11184 is a chipset solution for high current ASIC core rail regulation. It utilizes TPS53647 4-phase controller for 120A high current rail: which employs DCAP+ control for fast transient response and TI's proprietary AutoBalance for tight steady and dynamic phase-to-phase current balance. It also utilizes TPS40428 dual controller for dual 30A rails. Both controllers drive TI NexFET smart power stages for high power density and efficiency. PMBus capability and on-board NVM enable easy design: configuration: and customization: with telemetry of output voltage: current: temperature: and power.
-
PMBus Power System for Enterprise Ethernet Switches Reference Design
PMP11399 is a complete PMBus power system for 3 ASIC/FPGA cores: DDR3 core memory: VTT termination: and auxiliary voltages commonly found on high-performance Ethernet Switches. The hardware is accompanied by a GUI that allows the user to perform real-time configuration and monitoring of the power supplies.
-
PMP7883 交流离线转换器,电流为 2A 时提供 5VDC 或 12VDC 输出
The following design, driven by the LM5023, takes an AC input, like the ones located in the common US power outlet, and generates 5V/12V out, 2A DC signal, outputs commonly used for USB connections.
-
POL Multiphase (3-phase): 120A Power Reference Design
TIDA-00324 is a power reference design that highlights the multiphase controller TPS53631 and the Smart Power Stage CSD95372BQ5M in a 12V Vin: 1.2V Vout at 120A application. This reference design can be used to help a user develop a Power Solution for CPU Vcore power or DDR4 power solution to enable faster development and quicker time to market.
-
TIDA-01212 单路双向红外 LED 通信端口参考设计
TIDA-01212 参考设计为向任意智能仪表或分项计量器件中添加 9600 bps 的双向 IrDA PHY 链路提供了一种超低功耗而又简单的低成本解决方案。在使用单一 IR LED、电阻器和内部 1.27V 基准电压,由传感器控制器引擎内的优化软件进行控制的情况下,对 9600 bps 的 IrDA PHY 同时实施了发送器和接收器。可以对 TI CC13xx 和 CC26xx SimpleLink™ 无线 MCU 使用此设计方法,通过用两个单独的 LED 更换旧的光学 IrDA PHY 模块来降低成本。
-
PMP4538 四相移升压 12V 至 28V (20A)
PMP4538 使用单控制器构建 4 相移升压转换器,提供 560W 功率 (28V (20A))。提供输入欠压和过压保护。
-
LM3403-REF LM3404 驱动 Seoul 半导体 Zpower P4 1A LED
This demonstration circuit is designed to drive a single Seoul Semiconductor Z-Power P4 LED at a forward current of 1A 10% with a peak-to-peak ripple current of 200 mA or less. The expected forward voltage is 3.8V. The input is a 9V alkaline battery. Switching frequency is 700 kHz 20%.
-
60A 2-Phase PMBus Synchronous Buck Converter Reference Design
This design is for a 60A 2-phase Synchronous Buck Converter: incorporating the TPS40428 PMBus driverless PWM controller and the CSD95372B Smart Power Stage. The design accepts a 10V to 14V input: and provides a 1V at 60A output. The PMBus design enables programming: configuration: control: sequencing: voltage margining: Adaptive Voltage Scaling (AVS): and accurate current: voltage and temperature monitoring of high-power ASIC power supplies in Enterprise Storage/NAS/SAN: Ethernet Switches: Optical Networks: and Base Stations.
-
High Density 600mV 200 A 5-6 Phase DC-DC Buck Converter with PMBus Interface Reference Design
Advanced DCAP+ control is used to provide the high speed dynamic control needed for CPU: Memory and ASIC applications. Up to six high current synchronous power stages provide the high currents and low losses needed for these applications. Multi-phase also allows output ripple cancellation and effective higher bandwidth control for a given switching frequency.PMP10393 has same hardware as 1.0V PMP9738 but demonstrates operation at 600mV output up to 200 A off 12V input. Fixed on time mode and reduced switching frequency at 600mV help reduce losses and improve thermal balance between FETs.Testing at 120A output with 3 & 4 phases and lower cost Power Stage also included. Design focuses on ease of electrical testing and ability to make changes
-
PMP5722 单节电池电源解决方案参考设计
This reference design shows the functionality and performance of a complete single-cell battery power solution using a coin-cell Li-Ion battery. It can be powered either by an external adapter or by an USB port. When the board is connected to a computer, the load current, state-of-charge, and muc
-
TIDA-00929 捕捉电弧特征的频谱分析仪信号调节和处理参考设计
TIDA-00929 TI 设计演示了带宽优化模拟前端 (AFE) 和实时 FIR 实施方案,此方案使用低功耗来采集任何波形的宽带频谱。此设计中根据增益、信号带宽、低噪声、接近轨摆幅要求以及低功耗特性来选择每个信号路径中的运算放大器。此外,还使用内置有矢量数学引擎的混合信号超低功耗微处理器在频域和时域中实时处理波形。
-
PMP4357 20V-75V 输入、14.5V@0.3A 输出双轨隔离变换器解决方案
该设计展示了简单的同步降压解决方案(覆盖从 20V 到 75V 的宽输入范围)。输出电压为 15V 0.3A(稳压)和 14.5V 0.3A(后稳压)。
-
PMP9103 低成本降压转换器从 32V 输入为无线基站应用提供 24A/2A
This hysteretic buck converter delivers greater than 97% efficiency, low cost and small area. Additional benefits are very low output ripple voltage and excellent load transient response.
-
High efficiency scalable 3-phase 1V/90A PMBus power supply for ASIC core rails
The PMP10962 reference design is a 3-phase PMBus converter for high current ASIC core rail regulation. It employs DCAP+ control for fast transient response and TI's proprietary AutoBalance for tight steady and dynamic phase-to-phase current balance. It drives three TI NexFET smart power stages for high power density and efficiency. It easily scales-up/scales-down to meet a wide load range. PMBus capability and on-board NVM enable easy design: configuration: and customization: with telemetry of output voltage: current: temperature: and power.
-
High Density 900mV 220 A 6 Phase DC-DC Buck Converter with PMBus Interface Reference Design
PMP11208 has same hardware as 1.0V PMP9738 and 0.6V PMP10393 but demonstrates operation at 900mV output up to 240 A off 11V: 12V and 13V inputs. While the design is in quasi fixed frequency mode for 1.0Vout and in fixed on time mode for 600mVout: it can be in either mode at 900mVout depending upon load and actual Vin. Testing focused upon detailed static and dynamic loading in and between both modes to show a seamless transition between the two modes.
-
CARDVRRDK DaVinci DM385 based Car DVR RDK
Car DVRs, also known as car black boxes and dashboard cameras, are an aftermarket car accessory designed to deal with the unpredictability of other drivers on the road and drivers’ misinterpretation of traffic rules. By recording live streams from the front and rear of the vehicle, car DVRs
-
12Vin Dual-phase 50A Intelligent Power Module On Board Reference Design
PMP4482 is a full featured power module reference design including output UV/OV/OC and input voltage UV protection. It provides 0.7~2V output voltage with load current up to 50A by using TPS40428 and CSD95372. The built-in temperature and current sensors improve the accuracy and eliminate discrete components. It is also stackable up to another board to support load current as high as 120 A by easy connection.This solution provides the features such as prebias startup: track: current sharing and PMBus interface for flexible configuration.
1 - 5 of 20 reference designs