-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, N channel synchronous buck NexFET™ power MOSFET, 3 mm x 2.5 mm LGA, 15 A 5-PTAB -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0142
|
Newark | Mosfet, N-Ch, 30V, 15A, Lga-5 Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD87381P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8430 / $1.0900 | Buy Now |
DISTI #
296-40011-1-ND
|
DigiKey | MOSFET 2N-CH 30V 15A 5PTAB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15454 In Stock |
|
$0.3475 / $0.9300 | Buy Now |
DISTI #
595-CSD87381P
|
Mouser Electronics | MOSFET Sync Buck NexFET Pwr Block II RoHS: Compliant | 8547 |
|
$0.3470 / $0.8500 | Buy Now |
DISTI #
V72:2272_07248920
|
Arrow Electronics | Power Block 5-Pin PTAB T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 2293 |
|
$0.3401 / $0.7748 | Buy Now |
DISTI #
64977490
|
Verical | Power Block 5-Pin PTAB T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2227 | Americas - 2293 |
|
$0.3401 / $0.6490 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 40A, 1500KHZ SWITCHING FREQ-MAX, PXSS5 | 2500 |
|
$0.2888 / $0.7875 | Buy Now |
|
Ameya Holding Limited | MOSFET 2N-CH 30V 15A 5PTAB | 105925 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MOSFET 2N-CH 30V 15A 5PTAB | 5361 |
|
$0.3185 / $0.6067 | Buy Now |
|
Win Source Electronics | MOSFET 2N-CH 30V 15A 5PTAB | 74000 |
|
$0.7380 / $1.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD87381P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87381P
Texas Instruments
30-V, N channel synchronous buck NexFET™ power MOSFET, 3 mm x 2.5 mm LGA, 15 A 5-PTAB -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MPC-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PXSS-X5 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.48 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CSD87381P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD87381P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD87381PT | 30-V, N channel synchronous buck NexFET™ power MOSFET, 3 mm x 2.5 mm LGA, 15 A 5-PTAB -55 to 150 | Texas Instruments | CSD87381P vs CSD87381PT |