Part Details for CSD87351Q5D by Texas Instruments
Results Overview of CSD87351Q5D by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87351Q5D Information
CSD87351Q5D by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD87351Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150 |
Price & Stock for CSD87351Q5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28327-1-ND
|
DigiKey | MOSFET 2N-CH 30V 32A 8LSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
11632 In Stock |
|
$0.9150 / $1.9900 | Buy Now |
DISTI #
595-CSD87351Q5D
|
Mouser Electronics | MOSFETs Synch Buck NexFET Po wer Block RoHS: Compliant | 1734 |
|
$0.9050 / $1.4300 | Buy Now |
DISTI #
V72:2272_07248916
|
Arrow Electronics | Power Block 8-Pin LSON-CLIP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 2125 |
|
$0.9020 / $0.9465 | Buy Now |
DISTI #
62361526
|
Verical | Power Block 8-Pin LSON-CLIP EP T/R Min Qty: 7 Package Multiple: 1 Date Code: 2218 | Americas - 2125 |
|
$0.9020 / $0.9465 | Buy Now |
|
Bristol Electronics | 303 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ |
Part Details for CSD87351Q5D
CSD87351Q5D CAD Models
CSD87351Q5D Part Data Attributes
|
CSD87351Q5D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87351Q5D
Texas Instruments
30-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 32 A 8-LSON-CLIP -55 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 27 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N9 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 96 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
CSD87351Q5D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CSD87351Q5D is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The recommended input capacitance for the CSD87351Q5D is 10uF to 22uF, with a voltage rating of 6.3V or higher.
-
The power dissipation of the CSD87351Q5D can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The maximum output current of the CSD87351Q5D is 5A.