-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5589
|
Newark | Mosfet, Dual N-Ch, 30V, 40A, Lson-8, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:40A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.005Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:2.1V, Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD87350Q5D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2500 / $2.9100 | Buy Now |
DISTI #
296-28318-1-ND
|
DigiKey | MOSFET 2N-CH 30V 40A 8LSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13756 In Stock |
|
$1.1325 / $1.9000 | Buy Now |
DISTI #
595-CSD87350Q5D
|
Mouser Electronics | MOSFET Synch Buck NexFET Power Block RoHS: Compliant | 1225 |
|
$1.1200 / $1.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 40 |
|
$1.6875 / $2.7000 | Buy Now |
|
Bristol Electronics | 387 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 1500KHZ SWITCHING FREQ-MAX, PDSO8 | 32 |
|
$2.2500 / $3.6000 | Buy Now |
|
Ameya Holding Limited | MOSFET 2N-CH 30V 40A 8LSON | 140700 |
|
RFQ | |
|
NexGen Digital | 13191 |
|
RFQ | ||
|
LCSC | 30V 40A 5.9m8V20A 12W 2.1V250uA 2 N-Channel LSON-8-EP(5x6) MOSFETs ROHS | 11 |
|
$0.7882 / $1.4286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD87350Q5D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87350Q5D
Texas Instruments
30-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 27 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CSD87350Q5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD87350Q5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD86350Q5DT | 25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150 | Texas Instruments | CSD87350Q5D vs CSD86350Q5DT |
RAA2108252GLG#AG0 | Pin-Configurable 25A DC/DC Power Module with PMBus Interface, Module, /Tray | Renesas Electronics Corporation | CSD87350Q5D vs RAA2108252GLG#AG0 |
RAA2108252GLG#HG0 | Pin-Configurable 25A DC/DC Power Module with PMBus Interface, Module, /Reel | Renesas Electronics Corporation | CSD87350Q5D vs RAA2108252GLG#HG0 |
RAA2108252GLG#MG0 | Pin-Configurable 25A DC/DC Power Module with PMBus Interface, Module, /Reel | Renesas Electronics Corporation | CSD87350Q5D vs RAA2108252GLG#MG0 |
CSD86350Q5D | 25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150 | Texas Instruments | CSD87350Q5D vs CSD86350Q5D |