Part Details for CSD87350Q5D by Honest Han
Overview of CSD87350Q5D by Honest Han
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD87350Q5D
CSD87350Q5D CAD Models
Resources and Additional Insights for CSD87350Q5D
Reference Designs related to CSD87350Q5D
-
PMP10851 适用于汽车无线电调谐器的三路输出同步降压转换器参考设计
This design, incorporating the TPS65263, is a three output Synchronous Buck Converter intended for automotive radio tuners. The input voltage range is 6.5V to 16V, with all outputs designed up to 1A.
-
TIDA-00012 高效隔离式 CAN 和 Profibus 接口参考设计
The High Efficiency Isolated CAN & Profibus Interface Solution TI Design is intended for use in industrial systems that require isolated power for CAN and/or Profibus transceivers. This TI Design highlights the ability to completely shut off both the power converter and data transceivers with
- PMP5640 Synchronous buck converter 3.3V @ 2.0A
-
TIDA-00031 具有集成感应电阻的系统端 ImpedanceTrack 电量监测计参考设计
This reference design is a complete evaluation system solution for the bq27421. The solution includes one bq27421 circuit module with an integrated current-sense resistor. A separated orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable, and Windows&trad
-
TIDA-01341 Hi-Fi 耳机放大器电源参考设计
耳机放大器通常需要正负电压。在本参考设计中,两个电压均从一个单路输入电压通过集成分离轨电荷泵转换器生成。它通过五个电容器和四个电阻器提供小解决方案尺寸。
-
PMP9297 针对 GaN 音频应用的 150W 双通道同步升压
</co
-
TIDA-00765 15kg 范围内实现 1g 分辨率且噪声低于 100nVpp 的前端参考设计
TIDA-00765 是低于 100nVpp 的模拟前端,适用于基于电阻应变仪桥测压元件的重量和振动测量。该器件非常适合于要求高分辨率(因为较大的动态范围)或具有很大的重量偏移的设备。由于面临很高级别的开关电源噪声和快速的温度变化,因此漂移和干扰是苛刻环境中的常见问题。该设计的高度集成性、交流激励和稳健可靠的滤波能够抑制漂移和干扰,从而确保在严苛的环境中实现稳定的性能。
-
High-Efficiency Small Form Factor 35W Sync Buck Reference Design
PMP10740 is a single-phase synchronous switching regulator rated for 1V: 35A output from an input voltage of 5V. This design uses the LM27403 synchronous buck controller and two CSD87350Q5D power block MOSFETs to provide maximum efficiency when combined with a 250nH ferrite output inductor. This design solution uses all ceramic capacitors to fit into a minimum board area.
-
20A Communication/ Enterprise Storage ASIC Adaptive Voltage Scaling Power Supply PMBus Ref. Design
This is a 20A Communication or Enterprise Storage ASIC Adaptive Voltage Scaling (AVS) power supply using the TPS53819A PMBus PWM controller. The design enables high power density: PCB layout flexibility and ease of test and design for AVS using the PMBus interface and the Vout Adjustment and Margining Commands. The use of the external Power Block enables flexible PCB placement and upgrade to newer power blocks if needed.
-
12Vin Compact Single 60A Point-of-Load Reference Design with PMBus for Size Constrained Applications
The PMP6924 reference design is a compact single 60A POL solution with PMBus in 0.7
-
High-Efficiency Small Form factor 150W Sync Buck Reference Design
PMP8000 is a single-phase synchronous switching regulator rated for 5V: 30A output from an input voltage of 12V. This design uses the LM27403 synchronous buck controller and two CSD87350Q5D power block MOSFETs to provide maximum efficiency when combined with a 250nH ferrite output inductor. This design solution uses all ceramic capacitors to fit into a minimum board area.
-
TIDA-00886 由单电池供电的低功耗 RF PLL 合成器参考设计
TIDA-00886 由 LMX2571 高性能宽带 PLLatinum™ 低功率射频合成器构成,由采用直流/直流降压-升压转换器 TPS63050 的单节电池供电。 TIDA-00886 表明直流/直流降压-升压转换器对 LMX2571 的相位噪声性能的影响可忽略不计。LMX2571 在 2 路无线电应用以及手持测试和测量设备中极为普遍。虽然这是低电流消耗器件,在合成器模式(内部 VCO)下电流为 39mA,在 PLL 模式下电流为 9mA(外部 VCO),但是对于电池供电型应用而言,效率仍然十分关键。
-
PMP5688 24V @ 2A、5V @ 0.6A PFC 反向
From universal mains to 24V @ 2A constant voltage, this converter, that includes the PFC function, found typical application in LED bus voltage generation. A further Buck provides 5V @ 600mA for the digital part of the load.
-
12VDC in -5V5A buck-boost converter for medical application
PMP4370 converts 12Vdc voltage to non-isolate negative 5V5A. Full feature synchronous PWM buck controller TPS40170 and CSD87350 are combined together to achieve the inverting buck-boost topology. The efficiency is >92% @ full load. PMP4370 has extra low output ripple and noise(<20mV) that it can be used in noise sensitive application: like medical application.
-
12Vin Compact Dual 30A Point-of-load with PMBus Using NexFET Power Block Reference Design
The PMP7466 reference design is a compact dual 30A POL solution with PMBus in 1
-
9-15V Input: 1V@60A using the TPS40422 Multiphase Buck PMBus Controller
The PMP7328 reference design uses the TPS40422 to generate 1V at up to 60A. The design is optimized for small space while still maintaining good performance. The TPS40422 also offers PMBus control and reporting.
-
PMP4705 12V@5A
PMP4705 是 12V 总线电压的参考设计。它可在宽输入电压范围(100VAC 至 240VAC)内操作。它是具有 PFC 的反向拓扑。
-
Intel IMVP7 2nd Generation Core Mobile (Core i7) Power Management Reference Design
The Intel® Core i7 power management design is a reference design for the Intel® IMVP-7 Serial VID (SVID) power system. This design features an IMVP-7 3-phase CPU supply: a single-phase GPU Vcore supply: a 1.05-VCC IO supply: and a DDR3L/DDR4 memory rail. To greatly improve power density and thermal performance: 5-mm x 6mm NEXFET power block MOSFETs are used.
-
High-Efficiency Small Form Factor 112W Sync Buck Reference Design
PMP10691 is a single-phase synchronous switching regulator rated for 3.3V: 35A output from an input voltage of 12V. This design uses the LM27403 synchronous buck controller and two CSD87350Q5D power block MOSFETs to provide maximum efficiency when combined with a 250nH ferrite output inductor. This design solution uses all ceramic capacitors to fit into a minimum board area.
-
High Power Density Voltage Regulator Module for CPU Core Power in Enterprise Switching
PMP7935 is a single-phase synchronous switching regulator module rated for 0.9V: 45A output from an input voltage of 12V. It is used for CPU core power in an enterprise network switching application. The small 1.1
-
PMP5029 Universal AC 19V/2.2A Adaptor
PMP5029 参考设计使用 UCC28600 绿色环保模式控制器生成 19V/40W 稳压输出。UCC28600 的准谐振开关使该低成本设计可达到 90% 以上的最大负载效率,无负载损失小于 200mW。
-
12Vin Compact Dual 15A Point-of-load Reference Design with PMBus Using NexFET Power Block
The PMP6952 reference design is a compact dual 15A POL solution with PMBus in 0.75
-
High current core/ASIC/FPGA supply
70Amps/100Amax high current ASIC core supply: four phases w/ 2x TPS40140: for use with 12V bus system
-
TIDA-01014 适用于低功耗工业物联网现场计量的增强型高精度电池电量监测计参考设计
The Internet of Things (IoT) revolution is efficiently connecting applications and instruments, enabling battery powered, wide scale very low power sensor deployment. New technologies, such as TI’s advanced sensor and low power connectivity devices, are enabling these instruments to b
-
Portable: High Brightness HD Projection Display Reference Design using DLP® Technology
This reference design: featuring the DLP Pico™ 0.45-inch WXGA display chipset enables use of HD resolution for projection display applications such as accessory projectors: smart projectors: mobile Smart TV: built in projectors like projection functionality inside notebooks: laptops and hot spots. The chipset used in the design comprises of DLP4501 (.45 WXGA) DMD and DLPC6401 display controller. The external LED Driver reference design can be accessed under following link: PMP4356
-
LM27403 Step-Down Regulator Delivering 0.9V at 30A Reference Design
PMP7996 is a single-phase switching regulator accepting an input voltage range of 10.8Vin to 13.2Vin and providing an output voltage of 0.9Vout capable of supplying 30A of current. This design uses the LM27403 synchronous buck controller with lossless inductor DCR current sensing capability: which eliminates the need to add resistive powertrain elements and increases overall efficiency. PMP7996 also features CSD87350Q5D NexFETTM Power Block MOSFET pair.
-
Reference Design - DDR3/DDR4 Power Supply with 5V Input and 10A Load for Industrial PCs
This reference design shows a universal power supply solution for DDR3 and DDR4 memory. A synchronous Buck converter provides an output voltage of 1.35V for a 9A load in DDR3L configuration. A linear regulator provides a second voltage of 0.675V for a 2A load.
1 - 5 of 27 reference designs