Part Details for CSD87335Q3DT by Texas Instruments
Overview of CSD87335Q3DT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD87335Q3DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43923-1-ND
|
DigiKey | MOSFET 2N-CH 30V 25A 8LSON Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1202 In Stock |
|
$0.8981 / $2.0400 | Buy Now |
DISTI #
595-CSD87335Q3DT
|
Mouser Electronics | MOSFET 30-V, N channel synchronous buck NexFET™ power MOSFET, SON 3 mm x 3 mm power block, 25 A 8-LSON-CLIP -55 to 150 RoHS: Compliant | 8140 |
|
$0.8550 / $2.0400 | Buy Now |
DISTI #
CSD87335Q3DT
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 25A, 1.5W, LSON-CLIP8 Min Qty: 1 | 0 |
|
$1.2000 / $1.6800 | RFQ |
|
Ameya Holding Limited | MOSFET 2N-CH 30V 25A | 15290 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 30V 25A / High Frequency Synchronous Power Module | 1860 |
|
RFQ |
Part Details for CSD87335Q3DT
CSD87335Q3DT CAD Models
CSD87335Q3DT Part Data Attributes:
|
CSD87335Q3DT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87335Q3DT
Texas Instruments
30-V, N channel synchronous buck NexFET™ power MOSFET, SON 3 mm x 3 mm power block, 25 A 8-LSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2016-02-25 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 27 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.2 mm |
Alternate Parts for CSD87335Q3DT
This table gives cross-reference parts and alternative options found for CSD87335Q3DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD87335Q3DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD87335Q3D | 30-V, N channel synchronous buck NexFET™ power MOSFET, SON 3 mm x 3 mm power block, 25 A 8-LSON-CLIP -55 to 150 | Texas Instruments | CSD87335Q3DT vs CSD87335Q3D |