-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, N channel synchronous buck NexFET™ power MOSFET, SON 3 mm x 3 mm power block, 25 A 8-LSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43949-1-ND
|
DigiKey | MOSFET 2N-CH 30V 8LSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4919 In Stock |
|
$0.6641 / $1.5700 | Buy Now |
DISTI #
595-CSD87335Q3D
|
Mouser Electronics | MOSFET 30-V, N channel synchronous buck NexFET™ power MOSFET, SON 3 mm x 3 mm power block, 25 A 8-LSON-CLIP -55 to 150 RoHS: Compliant | 6948 |
|
$0.5790 / $1.5400 | Buy Now |
|
Ameya Holding Limited | 14850 |
|
RFQ | ||
|
Chip1Cloud | Synchronous Buck NexFET Power Block | 6900 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 781 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD87335Q3D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87335Q3D
Texas Instruments
30-V, N channel synchronous buck NexFET™ power MOSFET, SON 3 mm x 3 mm power block, 25 A 8-LSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2016-02-25 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 27 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for CSD87335Q3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD87335Q3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL68200IRZ-T | Single-Phase R4 Digital Hybrid PWM Controller with Integrated Driver, PMBus/SMBus/I2C and PFM, QFN, /Reel | Renesas Electronics Corporation | CSD87335Q3D vs ISL68200IRZ-T |
ISL68200IRZ-TK | Single-Phase R4 Digital Hybrid PWM Controller with Integrated Driver, PMBus/SMBus/I2C and PFM, QFN, /Reel | Renesas Electronics Corporation | CSD87335Q3D vs ISL68200IRZ-TK |
ISL68200IRZ-T7A | Single-Phase R4 Digital Hybrid PWM Controller with Integrated Driver, PMBus/SMBus/I2C and PFM, QFN, /Reel | Renesas Electronics Corporation | CSD87335Q3D vs ISL68200IRZ-T7A |
TPS536C7B1RSLR | Dual-channel D-CAP+™, PMBus (N+M ≤ 12 phases) step-down, multiphase PWM controller 48-VQFN -40 to 125 | Texas Instruments | CSD87335Q3D vs TPS536C7B1RSLR |