Part Details for CSD86360Q5D by Texas Instruments
Results Overview of CSD86360Q5D by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD86360Q5D Information
CSD86360Q5D by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSD86360Q5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35026-1-ND
|
DigiKey | MOSFET 2N-CH 25V 50A 8LSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4535 In Stock |
|
$1.1521 / $2.3000 | Buy Now |
DISTI #
595-CSD86360Q5D
|
Mouser Electronics | MOSFETs Synchrnus Buck NxFT Pwr Block RoHS: Compliant | 1966 |
|
$1.0800 / $2.3000 | Buy Now |
DISTI #
V72:2272_07248907
|
Arrow Electronics | Power Block 8-Pin SON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 Container: Cut Strips | Americas - 2424 |
|
$1.0847 / $2.3334 | Buy Now |
DISTI #
82433024
|
Verical | Power Block 8-Pin SON EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2308 | Americas - 2424 |
|
$1.0847 / $2.3334 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 415 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 50A, 1500KHZ SWITCHING FREQ-MAX, PDSO8 | 332 |
|
$1.3000 / $4.0000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 50A, 1500KHZ SWITCHING FREQ-MAX, PDSO8 | 15 |
|
$1.8000 / $2.2500 | Buy Now |
|
Ameya Holding Limited | MOSFET 2N-CH 25V 50A 8SON | 8906 |
|
RFQ | |
|
NexGen Digital | 75654 |
|
RFQ | ||
DISTI #
CSD86360Q5D
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2302 |
|
$1.0300 / $2.0200 | Buy Now |
Part Details for CSD86360Q5D
CSD86360Q5D CAD Models
CSD86360Q5D Part Data Attributes
|
CSD86360Q5D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD86360Q5D
Texas Instruments
25-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 50 A 8-LSON-CLIP -55 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 22 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 50 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for CSD86360Q5D
This table gives cross-reference parts and alternative options found for CSD86360Q5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD86360Q5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSD87355Q5D | Texas Instruments | $1.2133 | 30-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 45 A 8-LSON-CLIP -55 to 150 | CSD86360Q5D vs CSD87355Q5D |
NCP81232MNTXG | onsemi | Check for Price | Multi-Phase Controller with Dual Loop Capability, Configurable, DrMOS Compatible, QFN-40, 5000-REEL | CSD86360Q5D vs NCP81232MNTXG |
Resources and Additional Insights for CSD86360Q5D
Reference Designs related to CSD86360Q5D
-
Dual Phase Synchronous Buck Converter for 40 A Vcore Rail Reference Design
The PMP20054 converts a 5 V input to a 0.85 V output @ 40 A (2 Phase) using the TPS40322. The output capacitors are all ceramic for a cost effective and small solution.
-
PMP5617 使用 TPS40210 的“双路”升压
使用反向升降压 TPS40200 为运算放大器或类似设备供电,输入为 5V 时的正负双输出
CSD86360Q5D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CSD86360Q5D is -40°C to 150°C.
-
To ensure proper biasing, follow the recommended voltage and current settings outlined in the datasheet, and ensure the device is operated within the recommended operating conditions.
-
A good PCB layout should prioritize thermal management, with a solid ground plane, minimal thermal resistance, and adequate heat sinking. Refer to the datasheet and application notes for specific guidelines.
-
Use a systematic approach to troubleshoot, checking power supply, input/output signals, and thermal conditions. Utilize oscilloscopes, logic analyzers, and other diagnostic tools to identify and isolate issues.
-
Implement proper shielding, grounding, and filtering techniques to minimize EMI and RFI. Follow best practices for PCB layout, component selection, and system design to ensure electromagnetic compatibility.