Datasheets
CSD75211W1723 by: Texas Instruments

4.5A, 20V, 0.07ohm, P-CHANNEL, Si, POWER, MOSFET, 1.70 X 2.30 MM, HALOGEN FREE AND ROHS COMPLIANT, WAFER LEVEL-12

Part Details for CSD75211W1723 by Texas Instruments

Overview of CSD75211W1723 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage Electronic Manufacturing

Price & Stock for CSD75211W1723

Part # Distributor Description Stock Price Buy
Bristol Electronics   479
RFQ

Part Details for CSD75211W1723

CSD75211W1723 CAD Models

CSD75211W1723 Part Data Attributes:

CSD75211W1723 Texas Instruments
Buy Now Datasheet
Compare Parts:
CSD75211W1723 Texas Instruments 4.5A, 20V, 0.07ohm, P-CHANNEL, Si, POWER, MOSFET, 1.70 X 2.30 MM, HALOGEN FREE AND ROHS COMPLIANT, WAFER LEVEL-12
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description 1.70 X 2.30 MM, HALOGEN FREE AND ROHS COMPLIANT, WAFER LEVEL-12
Pin Count 12
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 4.5 A
Drain-source On Resistance-Max 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PBGA-B12
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 12
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 1.5 W
Pulsed Drain Current-Max (IDM) 4.5 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for CSD75211W1723

This table gives cross-reference parts and alternative options found for CSD75211W1723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD75211W1723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UT3443G-AG6-R Power Field-Effect Transistor, 4.5A I(D), 20V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-6 Unisonic Technologies Co Ltd CSD75211W1723 vs UT3443G-AG6-R
PJS6415AE_S1_00001 Power Field-Effect Transistor, 4.9A I(D), 20V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 PanJit Semiconductor CSD75211W1723 vs PJS6415AE_S1_00001

CSD75211W1723 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSD75211W1723 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSD75211W1723 by Texas Instruments

  • Please alert me when CSD75211W1723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CSD75211W1723 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSD75211W1723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CSD75211W1723 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSD75211W1723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSD75211W1723 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: