Part Details for CSD268A1 by Power Integrations
Overview of CSD268A1 by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD268A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSD268A1
|
EBV Elektronik | Customer Specific Plug-and-Play Drivers for Driving 650 V,1200 V and 1700 V 17 mm Half-Bridge Power Modules via an Electrical Interf (Alt: CSD268A1) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |