Part Details for CSD25483F4 by Texas Instruments
Results Overview of CSD25483F4 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD25483F4 Information
CSD25483F4 by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD25483F4T | Texas Instruments | -20V, P ch NexFET MOSFET™, single LGA 0.6x1.0, 245mOhm 3-PICOSTAR -55 to 150 | |
CSD25483F4 | Texas Instruments | -20V, P ch NexFET MOSFET™, single LGA 0.6x1.0, 245mOhm 3-PICOSTAR -55 to 150 |
Price & Stock for CSD25483F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38917-1-ND
|
DigiKey | MOSFET P-CH 20V 1.6A 3PICOSTAR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10952 In Stock |
|
$0.0475 / $0.3600 | Buy Now |
DISTI #
595-CSD25483F4
|
Mouser Electronics | MOSFETs 20V P-CH FemtoFET MO SFET A 595-CSD25483F4T RoHS: Compliant | 10728 |
|
$0.0460 / $0.3100 | Buy Now |
DISTI #
V72:2272_07248891
|
Arrow Electronics | Trans MOSFET P-CH 20V 1.6A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2205 Container: Cut Strips | Americas - 422 |
|
$0.0314 / $0.0697 | Buy Now |
DISTI #
61209436
|
Verical | Trans MOSFET P-CH 20V 1.6A 3-Pin PicoStar T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2205 | Americas - 422 |
|
$0.0314 / $0.0377 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, -1.6A I(D), 20V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SE... more | 1889 |
|
$0.0641 / $0.1424 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 9000 |
|
RFQ | |
|
LCSC | 20V 1.6A 210m4.5V0.5A 500mW 0.95V 1 piece P-channel PicoStar-3 MOSFETs ROHS | 5 |
|
$0.0587 / $0.1159 | Buy Now |
|
Vyrian | Transistors | 9139 |
|
RFQ |
Part Details for CSD25483F4
CSD25483F4 CAD Models
CSD25483F4 Part Data Attributes
|
CSD25483F4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD25483F4
Texas Instruments
-20-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 245 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | -1.6 A | |
Drain-source On Resistance-Max | 0.39 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.8 pF | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD25483F4
This table gives cross-reference parts and alternative options found for CSD25483F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD25483F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSD25483F4R | Texas Instruments | Check for Price | 20V , P-Channel FemtoFET?MOSFET 3-PICOSTAR -40 to 85 | CSD25483F4 vs CSD25483F4R |
CSD25483F4T | Texas Instruments | $0.1140 | -20-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 245 mOhm, gate ESD protection 3-PICOSTAR -55 to 150 | CSD25483F4 vs CSD25483F4T |
Resources and Additional Insights for CSD25483F4
Reference Designs related to CSD25483F4
-
TIDA-00197 具有速度控制功能的无刷直流电机
This advanced motor implements closed-loop speed control to maintain an exact RPM across the load torque profile. The magnetic rotor position is sensed by the DRV5013 Hall-effect sensors, and the DRV8308 controller decides when to drive the CSD88537
-
Bi-directional Battery Power System +USB A 5V2A Output Reference Design
The PMP40294 reference design is designed for a high capacity battery packs which requires more and more charging and discharging power. It can support a wide input voltgae (5~20V) from any adaptor and deliver the maximal charging current up to 3A to a 3S battery pack. By adopting the bi-directional buck-boost controller BQ25703A: the power stream can be flowed bidirectionally in the same power stage. In reverse mode: it can deliver 5/9/12/14.5/15/16/19/20V 3A from batteries to the port. The digital progemmability provides further extended functions as well.
-
Portable DLP Pico Projector with 5-20Vin 3 Cell Battery Charger Reference Design
The PMP40069 is a reference design for portable DLP pico projectors It also has a 3 cell battery charger. The battery will provide the power to the projector when the adapter isn't available . The solution implements DLPA3000 PMIC/LED driver: DLPC3438 display controller and SMBus battery buck-boost charge controller BQ25700A. The DLPA3000 PMIC is a fully integrated dedicated PMIC/LED driver providing all system analog power requirements and can drive 0~6 amp RGB LEDs. The buck-boost charger is compatible with 5/9/12/15/20V output adapters. The charger has high efficiency and provides 3A charge current to a 3 cell battery.
CSD25483F4 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency signals away from the power plane and use a common mode choke to filter the power supply.
-
Monitor the junction temperature (TJ) and ensure it stays within the recommended range (-40°C to 150°C). Also, ensure the input voltage (VIN) is within the recommended range (1.71V to 5.5V).
-
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor (CIN). This helps to filter the input voltage and reduce noise.
-
Use a shielded enclosure, keep the device away from antennas and other EMI sources, and ensure good PCB layout practices such as separating analog and digital grounds.
-
The maximum output current is 3A. However, the device can deliver higher currents for short durations. Ensure the device is properly heatsinked to prevent overheating.