-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel NexFET Power MOSFET 8-VSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD25401Q3 by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4700 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 14A, 20V, 0.0182OHM, P-CHANNEL, SI, POWER, MOSFET | 1086 |
|
$0.6600 / $1.6500 | Buy Now |
|
Quest Components | 14A, 20V, 0.0182OHM, P-CHANNEL, SI, POWER, MOSFET | 685 |
|
$0.8888 / $2.2220 | Buy Now |
|
Quest Components | 14A, 20V, 0.0182OHM, P-CHANNEL, SI, POWER, MOSFET | 160 |
|
$0.8250 / $1.6500 | Buy Now |
|
Quest Components | 14A, 20V, 0.0182OHM, P-CHANNEL, SI, POWER, MOSFET | 15 |
|
$0.8250 / $0.9900 | Buy Now |
|
Ameya Holding Limited | MOSFET P-CH 20V 60A 8-SON | 761 |
|
Buy Now RFQ | |
|
ComSIT USA | P-CHANNEL NEXFET POWER MOSFET Power Field-Effect Transistor, 14A I(D), 20V, 0.0182ohm, 1-Element, P-... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD25401Q3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD25401Q3
Texas Instruments
P-Channel NexFET Power MOSFET 8-VSON-CLIP -55 to 150
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.0182 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.8 W | |
Pulsed Drain Current-Max (IDM) | 82 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD25401Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD25401Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSD25402Q3A | Texas Instruments | $0.5914 | -20-V, P channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 8.9 mOhm 8-VSONP -55 to 150 | CSD25401Q3 vs CSD25402Q3A |
A good PCB layout for the CSD25401Q3 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended layout in the datasheet and application notes.
To ensure proper biasing, follow the recommended biasing scheme in the datasheet, which includes setting the input common-mode voltage to VCC/2, and using a voltage divider to set the output common-mode voltage to VCC/2. Additionally, ensure that the input and output resistors are properly matched.
The maximum operating frequency of the CSD25401Q3 is 250 MHz, but this can vary depending on the specific application and PCB layout. It's recommended to consult the datasheet and application notes for more information on frequency response and bandwidth.
The CSD25401Q3 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-free environment.
The recommended power-up sequence for the CSD25401Q3 is to apply VCC first, followed by the input signal. This ensures that the device is properly biased and configured before the input signal is applied.