Part Details for CSD2475 by Crydom Inc
Results Overview of CSD2475 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD2475 Information
CSD2475 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CSD2475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/75A,3,5-15VDC,ZC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX | 3 |
|
$189.2813 | Buy Now |
Part Details for CSD2475
CSD2475 CAD Models
CSD2475 Part Data Attributes
|
CSD2475
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSD2475
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 3.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |