Part Details for CSD2410 by Crydom Inc
Overview of CSD2410 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/10A,3,5-15VDC,ZC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
CSD2410
|
Relay Specialties | SSR Relay, In: 3.5 ~ 15VDC1A SPST-NO, Out: 24 V ~ 280 V10 A, Screw Terminal Min Qty: 1 | 0 |
|
RFQ |
Part Details for CSD2410
CSD2410 CAD Models
CSD2410 Part Data Attributes
|
CSD2410
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSD2410
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 3.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |