-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V, N channel NexFET™ power MOSFET, single D2PAK, 5.6 mOhm 2-DDPAK/TO-263 -55 to 175
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD19532KTTT by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43211-1-ND
|
DigiKey | MOSFET N-CH 100V 200A DDPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8705 In Stock |
|
$1.2862 / $2.1100 | Buy Now |
DISTI #
595-CSD19532KTTT
|
Mouser Electronics | MOSFETs 100V N-channel NexF ET Pwr MOSFET A 595-CSD19532KTT | 18221 |
|
$1.2800 / $2.3200 | Buy Now |
DISTI #
V72:2272_13893300
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 200A 3-Pin(2+Tab) DDPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2240 Container: Cut Strips | Americas - 9 |
|
$1.3200 | Buy Now |
DISTI #
65740686
|
Verical | Trans MOSFET N-CH Si 100V 200A 3-Pin(2+Tab) DDPAK T/R Min Qty: 5 Package Multiple: 1 Date Code: 2240 | Americas - 9 |
|
$1.3200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 32 |
|
$1.6875 / $2.7000 | Buy Now |
|
Quest Components | 25 |
|
$2.2500 / $3.6000 | Buy Now | |
DISTI #
CSD19532KTTT
|
TME | Transistor: N-MOSFET, unipolar, 100V, 200A, Idm: 400A, 250W, D2PAK Min Qty: 1 | 294 |
|
$1.6600 / $2.6500 | Buy Now |
|
LCSC | 100V 136A 250W 4.6m10V90A 2.6V 1 N-channel TO-263-3 MOSFETs ROHS | 6 |
|
$3.5367 / $3.7356 | Buy Now |
|
Vyrian | Transistors | 11263 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD19532KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD19532KTTT
Texas Instruments
100-V, N channel NexFET™ power MOSFET, single D2PAK, 5.6 mOhm 2-DDPAK/TO-263 -55 to 175
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 259 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 200 A | |
Drain-source On Resistance-Max | 0.0066 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 18 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD19532KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD19532KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSD19532KTT | Texas Instruments | $1.3324 | 100-V, N channel NexFET™ power MOSFET, single D2PAK, 5.6 mOhm 2-DDPAK/TO-263 -55 to 175 | CSD19532KTTT vs CSD19532KTT |
IXTQ200N10T | Littelfuse Inc | $5.1239 | Power Field-Effect Transistor, | CSD19532KTTT vs IXTQ200N10T |
IXFP180N10T2 | Littelfuse Inc | $5.0699 | Power Field-Effect Transistor, | CSD19532KTTT vs IXFP180N10T2 |
IXTH200N10T | Littelfuse Inc | $5.8503 | Power Field-Effect Transistor, | CSD19532KTTT vs IXTH200N10T |
IXTH200N10T | IXYS Corporation | $5.9009 | Power Field-Effect Transistor, 200A I(D), 100V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | CSD19532KTTT vs IXTH200N10T |
IXTV200N10TS | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 200A I(D), 100V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS220SMD, 3 PIN | CSD19532KTTT vs IXTV200N10TS |
IXFA180N10T2 | IXYS Corporation | $3.2678 | Power Field-Effect Transistor, 180A I(D), 100V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-263AA, 3 PIN | CSD19532KTTT vs IXFA180N10T2 |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 2 oz copper thickness and a thermal relief pattern under the device.
Ensure the input voltage (VIN) is within the recommended range (4.5V to 60V). Use a high-quality, low-ESR capacitor (e.g., X5R or X7R) for decoupling, and follow the recommended pin connections and layout guidelines.
The maximum allowed current is 30A, but it's recommended to derate the current based on the ambient temperature and PCB thermal design. Refer to the thermal derating curve in the datasheet.
Use a TVS diode or a zener diode for overvoltage protection. Implement overcurrent protection using a fuse or a current-sensing resistor with a comparator or a dedicated overcurrent protection IC.
The recommended operating frequency range is up to 1 MHz, but it can be used at higher frequencies with proper PCB design and layout considerations.