-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80-V, N channel NexFET™ power MOSFET, single TO-220, 3.1 mOhm 3-TO-220 -55 to 175
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3842
|
Newark | Mosfet, N Channel, 80V, 150A, To-220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:150A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0026Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.6V, Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD19505KCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 962 |
|
$3.2300 / $4.1800 | Buy Now |
DISTI #
296-37287-5-ND
|
DigiKey | MOSFET N-CH 80V 150A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
689 In Stock |
|
$1.3510 / $2.8900 | Buy Now |
DISTI #
595-CSD19505KCS
|
Mouser Electronics | MOSFET 80V N-CH NexFET Pwr MOSFET RoHS: Compliant | 517 |
|
$1.4000 / $3.0100 | Buy Now |
DISTI #
CSD19505KCS
|
TME | Transistor: N-MOSFET, unipolar, 80V, 150A, 300W, TO220-3 Min Qty: 1 | 817 |
|
$1.6900 / $2.5200 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 80V, 150A, 300W, TO220-3 | 327934 |
|
RFQ | |
|
Chip1Cloud | Trans MOSFET N-CH Si 80V 150A 3-Pin(3+Tab) TO-220 Tube / CSD19505KCS, 80 V N-Channel NexFET Power MOSFETs | 1000 |
|
RFQ | |
DISTI #
3009672
|
element14 Asia-Pacific | MOSFET, N CHANNEL, 80V, 150A, TO-220-3 RoHS: Compliant Min Qty: 1 Container: Each | 962 |
|
$2.9281 / $3.3655 | Buy Now |
DISTI #
3009672
|
Farnell | MOSFET, N CHANNEL, 80V, 150A, TO-220-3 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 962 |
|
$2.8609 / $3.4632 | Buy Now |
|
LCSC | 80V 208A 2.6m10V100A 300W 3.2V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 801 |
|
$1.4772 / $2.3411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD19505KCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD19505KCS
Texas Instruments
80-V, N channel NexFET™ power MOSFET, single TO-220, 3.1 mOhm 3-TO-220 -55 to 175
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 510 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.0038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 34 pF | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD19505KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD19505KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF2907ZS-7PPBF | Power Field-Effect Transistor, 160A I(D), 75V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-7 | Infineon Technologies AG | CSD19505KCS vs IRF2907ZS-7PPBF |