Part Details for CSD18563Q5A by Honest Han
Overview of CSD18563Q5A by Honest Han
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD18563Q5A
CSD18563Q5A CAD Models
Resources and Additional Insights for CSD18563Q5A
Reference Designs related to CSD18563Q5A
-
High Power Small Form Factor Synchronous Buck To Output 12V@15A Reference Design
The PMP10852 reference design uses the LM5117: CSD18563 for the high side MOSFET and CSD18532 (x2) for the low side MOSFETs. PMP10852 takes input voltages between 27V to 41V and outputs 180W(12V @15A). The size is very small: total area is 1:200mm2 (30mm x 40mm) solution size. The design is ~95% efficient at full load.
-
High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones
PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
- TIPD140 单路运算放大器转换率限制器
-
TPS40170 Synchronous Buck Reference Design
This buck converter operates over a 38-V to 42-V input range and delivers 32 V at 5 A.
-
100W Dimmable DC-DC LED Driver with Daylight Harvesting and Wireless Connectivity Reference Design
This reference design is a tested DC/DC LED driver for high power and high-efficiency dimmable LED luminaires. It is built on a wireless SoC platform which can enable intensity adjustment through analog: PWM dimming and control using any BLE smart device or ZigBee. High bay and low bay LED lighting luminaires are replacing the fluorescent and HID lights as they reduce energy consumption in half and nearly eliminate maintenance costs. Daylight harvesting using the dimming feature combined with ambient light sensor can provide up to an additional 50% energy savings depending on the application. TIDA-01095 provides high efficiency DC/DC conversion: allows dimming: daylight harvesting and enables wireless connected lighting control.
-
High Power Small Form Factor Synchronous Buck To Output 12V@15A Reference Design
The PMP10852B reference design uses the LM5117: CSD18563 for the high side MOSFET and CSD18532 (x2) for the low side MOSFETs. PMP10852B takes input voltages between 27V to 41V and outputs 180W(12V @15A). The size is very small: total area is 1:200mm2 (30mm x 40mm) solution size. The design is ~95% efficient at full load.
-
Automotive Wide Vin Front-End Power Reference Design w/Cold Crank Operation & Transient Protection
The TIDA-01179 reference design is an automotive front-end power supply that is able to supply 30W maximum output for the 12V car battery. The first stage is a buck-boost DC/DC converter that maintains a stable 15V output voltage over the full DC range of the 12V battery conditions specified in ISO 7637-2 and ISO 16750-2 standards. The second stage is a compact buck converter that enables up to 20W output.
-
TIDA-00980 具有 IO-Link 接口的 RGB LED 信号塔参考设计
TIDA-00980 参考设计旨在开发一种嵌入式固件,用于连接和控制复杂性更高的工厂车间和工业过程自动化中使用的多段式 RGB 信号塔的功能。此设计有助于提供更灵活的使用,以及一系列终端命令。可通过 IO-Link 或 USB 控制塔灯,而且可配置不同的模式。
-
PMP12074 230V 交流输入、200kHz 380V/1kW CCM 升压功率因数调节器参考设计
PMP12074 参考设计使用 UCC28180 CCM PFC 控制器,从 230VAC 输入生成 380V/1kW 输出。此外,UCC28722 PSR 控制器还在该设计中用作偏置电源。在 230VAC/50Hz 输入下可实现超过 97% 的效率(开关频率为固定的 200kHz)。
-
PMP6703 240W 同步降压转换器,可实现 98% 的效率
此参考设计使用 TPS40170 同步降压模式控制器,以便将 24V 标称(最大 35V)输入步降至 12V/20A。外部控制信号可以允许电路在空载或接近空载时进入滞回模式操作,从而将输入电流降低为低于 1mA。此转换器可实现全负荷时接近 98% 的效率。
-
Power Reduction Using Dynamic Switching Reference Design
The TIDA-00675 shows the power reduction benefits of dynamically switching a load on/off using a load switch. The design guide shows how frequency of switching: duty cycle: and the use of a discharge resistor can have an impact on power consumption.
-
38V@2A Synchronous Boost Reference Design
The PMP10324 sync-boost reference design provides 38V @ 2A over a wide input range covering the 24V rail. It uses dual external FETs to achieve a full load efficiency of 97% at 24Vin. This design uses minimal footprint parts with all ceramic capacitors.
-
PMP7371 用于 iPad 和 iPhone 设备的 12V 直流输入、2.1A USB 充电器
This reference design takes a 12Vdc input (20V max) and generates a 5V/2.1A output for charging smart phone and tablets. The TPS54240 provides a cost effective yet efficient solution for the DC/DC conversion. The TPS2561A provides a precision current limit to protect the device being charged duri
-
TIDM-ULTRASONIC-FLOW-TDC 超声波 TDC 流量计参考设计
The TIDM-ULTRASONIC-FLOW-TDC is a reference design for an ultrasonic flow meter (water, gas or heat meter) with LCD built using a Time-to-Digital converter and an ultra-low power MCU. Solution includes optimized leakage detection, low power consumption, and a small form factor that are impor
-
TIDA-00731 RS-485 IEC ESD、EFT 和浪涌保护参考设计
The TIDA-00731 is a reference design examining how to protect an RS-485 bus against lethal transient waveforms such as IEC ESD, IEC EFT, and IEC surge. The reference design shows the level of protection that can be achieved through the implementation of an external protection scheme on the bus li
-
20W SEPIC Low-Cost Lead Acid Battery Charger Reference Design
The PMP10081 reference design shows a simple and low-cost solution of a lead acid battery charger. The input voltage range is from 9V to 36V and the maximum output voltage is 13.8V: which is sufficient for a six-cell lead acid battery with a charge current up to 1.5A.
-
PR779 1.2kW 通用输入交错 CCM PFC 电源电路板
The PR779 is a 1.2 kW universal input (85 to 270 VRMS) interleaved PFC converter with 390 VDC output. It achieves efficiencies greater than 95% at 115 Vac from 20% to 100% load. Efficiency is greater than 97% for the same load group when input is 230 Vac.
-
PMP9449 Altera® Arria® V GX FPGA 电源解决方案
The PMP9449 reference design provides all the power supply rails necessary to power Altera's Arria® V GX family of FPGAs. It utilizes a TPS38600 to monitor the input supply and provide power on sequencing. This design features low cost, small footprint discrete ICs and is powered
1 - 5 of 18 reference designs