Part Details for CSD18540Q5B by Honest Han
Overview of CSD18540Q5B by Honest Han
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD18540Q5B
CSD18540Q5B CAD Models
Resources and Additional Insights for CSD18540Q5B
Reference Designs related to CSD18540Q5B
-
154W Synchronous Boost Converter Reference Design
PMP21277 is a single-phase synchronous boost converter reference design using the LM5122 boost controller IC. The design accepts an input voltage of 10.8Vin to 13.2Vin (12Vin Nominal) and provides an output of20.5Vout capable of supplying 7.5A of continuous current to the load. The design was built on the PMP7924 RevA PCB: which was modified to the PMP21277 design configuration and requirements. The PCB is a 4-layer board with 1oz copper on outer layers and 0.5oz Copper on inner layers.
-
PMP9535 36-57V 输入电压、5.4V 输出电压、150mA、采用 TPS54061:通过“电信”电压提供轻载效率
This design uses a synchronous buck converter to provide light load efficiency with predictable ripple off Telecom voltage range. This approach is described in the TPS54061 datasheet from page 23 onwards. A low fixed frequency of 50kHz with operation in the discontinuous mode at all, but the hi
-
TIDA-00153 采用高速 ADC 的 JESD204B 链路延时设计
JESD204B links are the latest trend in data-converter digital interfaces. These links take advantage of high-speed serial-digital technology to offer many compelling benefits including improved channel densities. This reference design addresses one of the challenges of adopting the new interface:
-
PMP21783 60-W, Ultra-wide range power supply reference design
该参考设计可利用超宽范围的交流和直流输入提供 12Vdc、5Vdc 和 3.3Vdc 输出。通用 85 至 265Vac 输入可应用于准谐振反激输入。对于 24 至 150Vdc 直流输入,升压器将生成 150V 的总线电压,并被馈送至 QR 反激转换器。如果输入为 150 至 250Vdc,升压器不会进行切换以提高效率,但仍会为反激式转换器和其他下游转换器供电。
-
PMP7249 高压线输入、12V/1A 输出、初级侧稳压、准谐振反激式参考设计
Low component count and low cost isolated flyback, converting the high line mains (180Vac…275Vac) to 12V@1A, 1.2Amax. Thanks to the UCC28700 controller, no optocoupler is needed to close the loop.
-
TIDA-00663 雷达脉冲飞行时间参考设计
光探测和测距 (LIDAR) 系统利用光在物体之间传输所需的时间尝试测量与此目标之间的距离。TIDA-00663 参考设计展示了如何为 LIDAR 设计基于时间数字转换器 (TDC) 的时间测量后端以及相关的前端。LIDAR 脉冲飞行时间参考设计可用于无法通过建立与目标的实际接触来测量与目标之间的距离的所有应用。典型示例包括测量后勤中心的传送带上是否存在物体、在众多机械手之中确保运动的机械手周围保持安全距离。
-
PMP20852 3W 隔离型三路输出反激式转换器参考设计
PMP20852 是一种采用 UCC2805 控制器 IC 并具有初级侧调节功能的隔离型反激式转换器参考设计。次级侧有三路独立隔离的输出,每一路输出都使用 LP2951 线性稳压器在三个电源轨的每个电源轨上提供稳定的 16V 输出。此设计接受 10V 至 14V 输入电压(标称值为 12V),并提供三个隔离式 16V 输出轨,其中每个轨都能为负载提供 65mA 连续电流。此设计基于 2 层 PCB(其中每层都有 1 盎司覆铜)。
-
Three-Phase Brushless/PMSM High-Current Motor Control Solution with InstaSPIN Software
This reference design demonstrates a motor control solution for spinning three-phase brushless DC (BLDC) and brushless AC (BLAC) - often referred to as “permanent magnet synchronous (PMSM)” - motors featuring the C2000™ Piccolo™ microcontroller enabled with InstaSPIN-FOC and InstaSPIN-MOTION in ROM and the DRV8301 three-phase motor driver. It provides three half-bridge drivers: each capable of driving two N-type MOSFETs: one for the high side and one for the low side. It supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 6V to 60V. The reference design features a high-performance: power-efficient: cost-effective platform that speeds development for quicker time to market. Applications include CPAP and pumps: e-bikes: e-scooters: medical pumps and drills: power tools: and robotics. This reference design is based on the DRV8301 evaluation kit.
-
120VAC Input: 93.2% Efficient 17V 39W Flyback Reference Design
This reference design is a 120-Vac to 17-V flyback converter with synchronous rectification on the secondary side. The lossless passive clamp on the primary side helps this reference design achieve efficiency over 93% at maximum load. When combined with PMP20172 this reference design makes a 36W USB Type-C® dual port design to meet your needs.
-
PMP8536 9.5V @ 1.5A Automotive Boost Converter
该设计是用于汽车应用的升压转换器,可以在启动时将电池电压提升到 9.5V (1.5A)。它可以承受最高 40V 的输入峰值。
-
18-60VDCin: 6V/31A Active Clamp Forward Reference Design
This reference design generates a 6V/31A output from a wide range 18V to 60V DC telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18540Q5B: implemented as self-driven synchronous rectifiers: allow this design to achieve a max load efficiency over 94%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
-
PMP7763 具有 30 至 800V 输入和 24V、250mA 输出的高电压隔离式 DC/DC 转换器
PMP7763 是高电压隔离式 DC/DC 反向转换器。输入范围为 30 – 800V,输出为 24V、250mA。其具有高电压延迟电路。二级是无输出反馈控制的开放式环路。但是,初级具有反馈控制。
-
5.5V/11A Out Synchronous Flyback: Universal AC Input Reference Design
The PMP11371 power reference design provides up to 60W at 5.5V from a universal AC input range of 85-265VAC. The UCC24636 synchronous rectifier driver allows this design to provide 88% average efficiency in a compact form factor.
- 用于高速 ADC 的高性能单端转差动有源接口 : Dallas Logic Corporation - TIDA-00294 - Third Party Tool Folder
-
TIDA-00293 采用 DLP® 技术的顶级立体光固化成型印刷 3D 打印机
The DLP 3D Printer reference design employs Texas Instruments’ DLP 3D Structured Light Software Development Kit (SDK) and enables developers build best-in-class resolution 3D objects. The highly differentiated DLP technology uses stereo-lithography technique popular in high accuracy and hig
-
PMP4217 具有 PWM 调光的 12VDC 输入、6A 白色 LED 驱动器
本参考设计可从 12Vdc 输入驱动单白光 LED(6A 或 3A)。TPS40190 可控制同步降压功率级,其效率超过 92%。LED 电流可以通过简单的逻辑器件信号在两个级别(3A 和 6A)之间切换。LED 也可以通过外部时钟信号进行 PWM 调光。此外,还提供了使能信号。
-
36V-75Vdc Input: 5V/50W 1/8 Brick Active Clamp Forward Reference Design
This reference design generates a 5V/10A output from a standard telecom 48V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17309Q3 and CSD18540Q5B: implemented as self-driven synchronous rectifiers: allow this design to achieve a max load efficiency over 93%. This design uses only ceramic output capacitors for high reliability and uses 100% surface mount components. The board is laid out on a standard eighth brick footprint.
-
120VAC Input: High Efficiency 12V/50W Power Supply Reference Design
The PMP11368 power reference design provides 50W of load power from a standard 120VAC input with greater than 90% efficiency. The UCC27714 integrates the drive for the high-side MOSFET: while the UCC24636 drives the synchronous rectifer.
-
EtherCAT P® One Cable for Power and EtherCAT® Reference Design
This reference design shows a physical implementation of the power couple in circuitry of an EtherCAT P® power sourcing device. The reference design is designed to meet all requirements from the official EtherCAT P implementation guide. This includes features like reverse polarity protection: in-rush current limit: and continuous current limit: all based on semiconductors from Texas Instruments.
-
PMP6712 使用 UCC28950 (54V/30A) 的双通道隔离全桥转换器
PMP6712 是一种相移全桥转换器,能够提供 1600W 隔离型输出功率,实现超过 96% 的效率。该设计在双相主从配置中使用 UCC28950 控制器。LM5017 恒定导通时间同步降压稳压器为使用具有隔离型反激式绕组的耦合线圈的初级和二级侧电路提供偏置电源。隔离电压指定为 2250VDC,使该设计可以在以太网供电和其他电信应用中用作系统电源。
-
USB-C DFP: 5V/3A Out: Universal AC Input Reference Design
This power reference design provides 5V/15W over USB-C from a universal AC input range of 85-265VAC. The UCC24636 synchronous rectifer driver and CSD18540Q5B MOSFET allow this design to provide 84% average efficiency. The TPS25810 provides the PD port control over the USB-C output connector.
-
400-W GaN-based MPPT charge controller and power optimizer reference design
This reference design is a Maximum Power Point Tracking (MPPT) solar charge controller for 12-V and 24-V solar panels. This compact reference design targets small and medium power solar charger solutions and is capable of operating with 15- to 60-V solar panel modules: 12- or 24-V batteries and providing upwards of 20 A output current. The design uses a two-phase interleaved buck converter to step down the panel voltage to the battery voltage. The buck converter and its connected gate drivers are controlled by a microcontroller unit (MCU): which calculates the maximum power point using the perturb and observe method. The solar MPPT charge controller is created with real-world considerations: including reverse battery protection: software programmable alarms and indications: and surge and ESD protection.
-
12- to 24-V: 27-A Brushed DC Motor Reference Design
Brushed motors are a relatively popular option for motor designs because of their low price and simple control scheme. A brushed motor has a wire-wound rotor and permanent magnet stator. The commutation of the motor is achieved using conductive rings that are connected to the rotor using brushes that scrape against the commutator rings. This allows the direction of current through the motor to change based on the orientation of the brushes and different commutation rings. Utilizing an H-Bridge allows for easy direction and speed control changes to be applied quickly and efficiently to the brushed DC motor. An electronic drive is required to control the motor currents in a brushed DC motor. The electronic drive circuit consists of a power stage with two-phase inverter meeting the required power capability: a microcontroller to implement the motor speed commands and fault handling: current sensing for motor startup / stall protection: gate driver for controlling the two-phase inverter: and a power supply for microcontroller and other low voltage devices.
-
Three-Phase Brushless/PMSM (Permanent Magnet Synchronous Motor) High Current Motor Control Solution
This reference design demonstrates a motor control solution for spinning three-phase brushless DC (BLDC) and brushless AC (BLAC) - often referred to as “permanent magnet synchronous (PMSM)” - motors featuring the C2000™ Piccolo™ microcontroller and the DRV8302 three-phase motor driver. It provides three half-bridge drivers: each capable of driving two N-type MOSFETs: one for the high side and one for the low side. It supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 8V to 60V. The reference design features a high-performance: power-efficient: cost-effective platform that speeds development for quicker time to market. Applications include CPAP and pumps: e-bikes: e-scooters: medical pumps and drills: power tools: and robotics. This reference design is a high-performance: power-efficient: cost-effective sensorless field-oriented control (FOC) and sensored/sensorless trapezoidal commutation platform that speeds development for quicker time to market. This reference design is based on the DRV8302 evaluation kit.
-
Sensorless High-Speed FOC Reference Design for Drone ESC
ESC modules are important subsystems for non-military drones and users demanding more efficient models that provide longer flight times and higher dynamic behavior with smoother and more stable performance. This design implements an Electronic Speed Controller (ESC) commonly used for unmanned aerial vehicles (UAV) or drones.The speed control is done sensorless: and the motor has been tested up to 1.2 kHz electrical frequency (12kRPM with a 6 pole pair motor): using FOC speed control. Our high-speed sensorless-FOC reference design for Drone ESCs provides best-in-class FOC algorithm implementation to achieve longer flight time: better dynamic performance and higher integration: resulting smaller board size and fewer BOM components. Sensorless high speed FOC control using TI’s FAST™ software observer leveraging InstaSPIN-Motion™ C2000™ LaunchPad and DRV8305 BoosterPack.
-
LOWNOISESPLITRAILNONISO-BOOST-REF 低噪声分离轨非隔离升压 + - 12V 电源
This circuit boosts 5V to a low noise +/- 12V bias at 40mA for use in analog circuitry. This design uses the LM5001 fully integrated switch mode regulator in concert with a very small EP5 transformer to create a non-isolated positive and negative power rail (for isolation see ± 5V Isolated, Low
-
Three-Phase Brushless/PMSM High-Current Motor Control Solution with SPI
This reference design demonstrates a motor control solution for spinning three-phase brushless DC (BLDC) and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM) - motors featuring the C2000™ Piccolo™ microcontroller and the DRV8301 three-phase motor driver. It provides three half bridge drivers: each capable of driving two N-type MOSFETs: one for the high-side and one for the low side. It supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 6V to 60V. The reference design features a high-performance: power-efficient: cost-effective platform that speeds development for quicker time to market. Applications include CPAP and pumps: e-bikes: e-scooters: medical pumps and drills: power tools: and robotics. This is a high performance: power-efficient: cost-effective sensorless field - oriented control (FOC) and sensored/sensorless trapezoidal commutation platform that speeds development for quicker time to market. This reference design is based on the DRV8301 evaluation kit.
-
36V/1kW Brushless DC Motor Drive with Stall Current Limit of <1us Response Time Reference Design
This reference design is a power stage for brushless motors in battery-powered garden and power tools rated up to 1 kW: operating from a 10-cell lithium-ion battery with a voltage range from 36 to 42 V. The design uses 60V: N-channel NexFETsTM featuring a very low drain-to-source resistance (RDS_ON ) of 1.8 mΩ in a SON5x6 SMD package: which results in a very small PCB form factor of 57 × 59 mm. The three-phase gate-driver is used to drive a three-phase MOSFET bridge: which can operate from 6 to 60 V and supports programmable gate current with maximum setting of 2.3-A sink / 1.7-A source. The C2000™ Piccolo™ LaunchPad™ LAUNCHXL-F28027 is used along with this power stage and 120 degree trapezoidal control of BLDC motor with Hall sensors is implemented in software. The cycle by cycle current limit feature in the gate-driver protects the board from excessive current that is caused during motor stalls: by limiting the maximum current allowed in the power stage to a safe level.
1 - 5 of 28 reference designs