Part Details for CSD18503Q5A by Honest Han
Overview of CSD18503Q5A by Honest Han
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD18503Q5A
CSD18503Q5A CAD Models
Resources and Additional Insights for CSD18503Q5A
Reference Designs related to CSD18503Q5A
-
Cranking Simulator Reference Design for Automotive Applications
This design is a cranking simulator which generates three different cranking pulses to test automotive systems up to 50W. A microcontroller sets the output voltage of a synchronous buck in the range of 2-15V accordingly to the programmed curves. Output current is in the range of 3.3-25A. It is a complete system and all the information necessary to build the device is available.
-
20W SEPIC Converter for Digital Camera Reference Design
The PMP20193 reference design is a SEPIC converter that operates from 6.5V - 16Vin and supplies 10V@2A out (20W). This low cost compact design operates at 600KHz with greater than 91% full load efficiency (Vin = 12V).
-
100-VAC to 130-VAC input: 5-Vout: 6-A CCM flyback reference design
This isolated continuous conduction mode (CCM) flyback reference design outputs 5 V at 6 A. The input is US line only (100 VAC-130 VAC).
-
PMP9365 Altera® Stratix® V FPGA 电源解决方案
The PMP9365 reference design provides all the power supply rails necessary to power Altera's Stratix V family of FPGAs. This design uses several LMZ3 series modules, LDOs, and a DDR termination regulator to provide all the necessary rails to power the FPGA. It also features two L
- PMP3597 用于街灯的 24 串联驱动器 (350mA@82)
-
24V Input Voltage Two Phase Synchronous Buck Converter (12V@20A) Reference Design
This two phase synchronous buck converter allows smaller components with better distributed thermal performance than an equivalent single phase design. It achieves high efficiency: uses small inductors and easily fits in a small PCB area of 70mm x 70mm.
-
TIDM-DCDC-LED 基于 C2000™ MCU 的多串 LED 照明驱动器
Ideal for automotive, outdoor, entertainment, retail, and decorative lighting applications, the Multi-String LED Lighting design implements independent multi-string LED lighting with high resolution dimming. The LED driver consists of a microcontroller-controlled DC/DC Sepic Power stage and eight
-
21W SEPIC Converter for Digital Camera Reference Design
The PMP20175 reference design is a SEPIC converter that operates from 6.5V - 16Vin and supplies 7V@3A out (21W). This low cost compact design operates at 600KHz with greater than 90.5% full load efficiency (Vin = 12V).
-
PMP11372 120VAC 输入、效率达 93.2% 的 17V 39W 反激式参考设计
此参考设计是一个 120Vac 到 17V 的反激式转换器,在次级侧上进行同步整流。初级侧上无损耗的无源钳位可帮助此参考设计实现高于 93% 的最大负载效率。与 PMP20172 结合时,此参考设计成为一个适用于 36W USB Type-C 双端口解决方案的完整解决方案。
-
PMP4695 85 - 265VAC 输入、18V/830mA
此 PMP4695 采用通用准谐振隔离式反向,可从通用线路开始,提供 18V @ 830mA 电流。
-
Type 3 IEEE802.3bt-ready active clamp forward converter PoE powered device reference design
This TI reference design showcases a Type-3: Class 6: 51-W active clamp forward converter for powered devices (PD) through PoE. The TPS23730 PD controller provides detection and classification while also containing a PWM controller. This design takes in a 37-V to 57-V PoE input: and outputs a 5-V rail for applications such as IP network cameras and wireless access points.
-
PMP10653 用于未压缩数字视频的汽车类摄像头模块参考设计(采用宽输入电压前端)
PMP10653.1 is an Optimized Automotive Camera Module Design for Uncompressed Digital Video over Coax cable. The design is broadly divided into four Blocks. Power Block: This design support Wide Vin, i.e., 4.5V-36V. LM53601 is used for first stage DC/DC conversion, which can deliv
-
High Efficiency 36-60V Input Isolated Synchronous Flyback Reference Design
PMP20129 is an isolated synchronous flyback converter with a 3.3V/5A output. The 36-60V input range is suitable for most telecom and Power over Ethernet (PoE) applications that require high efficiency.
-
Non-Standard PoE (>25.5W) - High Efficiency Forward Converter (5V@10A) Reference Design
This converter provides a high power PoE output of 5V/10A. The TPS2379 PD controller allows the use of an external hot swap FET for increased efficiency. The UCC2897A PWM controller is used to implement a high efficiency active clamp forward converter.
- PMP2445 用于汽车音频的多相升压 (24V@13A)
-
Reference Design - High Efficiency Two-Phase Synchronous Buck Delivers 300W
This two-phase synchronous buck operates from 24VDC and supplies an output of 15V@20A. Operation at 300KHz (per phase) delivers small size and greater than 96% efficiency.
-
12W SEPIC Power Supply Reference Design for Industrial Applications
The TIDA-00781 is a 12W SEPIC power supply reference design for industrial applications. It takes 12V nominal input voltage: and generates a 12V @ 1A output with 92% peak efficiency. The SEPIC converter topology allows voltage step-up and step-down conversion. The design covers a wide input range of 2.5V to 20V with a minimum start-up input voltage of 3.5V. When using a noisy 12V supply: the design can operate uninterrupted while maintaining a regulated 12V output. The reference design features the LM3481 as the SEPIC controller and uses a single coupled inductor to achieve compact solution size. The component area of the SEPIC is about 39 x 26 mm (1.5 x 1 inch). The reference board is layout-optimized for improved EMI performance.The design can also use the output voltage to operate: which means after the output voltage reaches 12V under normal operating conditions: the input voltage can be reduced to as low as 2.5V with the system still maintaining output voltage regulation within 5%. Note that at input voltage of 2.5V: the high input current causes the inductor to heat up to over 130 °C so this is not a recommended operating condition.
-
Automotive USB Charger with Linear Droop Compensation Reference Design
The TIDA-00160 reference design provides detailed data for evaluating and verifying a USB charger: which uses a USB charge controller: a buck controller and a shunt amplifier.This design demonstrates an automotive USB charging port that offers short-to-battery protection. With the help of the shunt amplifier: the design aims to compensate the effects on Vdroop when the smartphone/tablet is connected to the USB charger using a cable that is roughly 2-3 meters in length.
-
TIDEP0034 66AK2L06 JESD 实现与宽带 ADC 和 DAC 的连接
For developers currently using an FPGA or ASIC to connect to high speed data converters who need faster time to market with increased performance and significant reduction in cost, power, and size this reference design includes the first widely available processor integrating a JESD204B interface
1 - 5 of 19 reference designs