Part Details for CSD17573Q5B by Honest Han
Overview of CSD17573Q5B by Honest Han
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD17573Q5B
CSD17573Q5B CAD Models
Resources and Additional Insights for CSD17573Q5B
Reference Designs related to CSD17573Q5B
-
650W Power Stage Without Heat Sink Reference Design for Low-Frequency Offline UPS and Inverters
This reference design is a 650-W inverter power stage designed for low-frequency (transformer-based): single-phase UPS operating from a 12-V battery. The design enables low form factor and high-efficiency implementation: taking advantage of the TI SMD MOSFET in a SON5x6 package with very low RDS(on) and low gate charge (Qg). Using two devices in parallel for each leg of the full-bridge power stage: the power stage eliminates the need of a heat sink: which reduces overall system cost.
-
PMP8631 具有 5V 输入和 1.3V/600mA 输出的降压转换器
This design is a non-synchronous buck converter which operates at 5.0V input voltage and provides 1.3V @ 600mA. For comparisson of the size of the passive components and the performance, one converter is running at 1.6 MHz, the other one at 3.0 MHz.
-
Brushless DC Propeller Controller Reference Design
The TIDA-00735 reference design is a 10.8V to 25.2V brushless DC motor controller for high power propeller: fan: and pump applications. It uses the Texas Instruments' DRV8303 brushless DC motor gate driver: CSD17573Q5B 30V NexFET™ power MOSFETs: MSP430 16-bit low power MCU: and TPS70933 30V ultra-low IQ LDO. It controls motor with trapezoidal sensor-less control algorithm and commands the motor speed through an external reference signal from a central controller. This design is focused on demonstrating a highly efficient and high power BLDC motor system.
-
System Level Power Reference Design for A13 Automotive Wireless Charger Transmitter
PMP10709 is a system optimized 50 W power designs for A13 Wireless Charger Transmitter used in automotive system. The design has various front end automotive protections such as Load dump through TVS (ISO pulse testing): Reverse Voltage (Through PFET’s body diode): Battery Disconnect Switch with OVP protection (PFET). PMP10709 is primarily four Switch synchronous Buck – Boost design: which supports wide Input voltage range (7V-20V) and delivers any output from 1V-10V based on DAC output of the A13 Wireless Charger. The DAC output changes from 1V to 3.3V which in turn changes the output voltage from 10V to 1V (on the fly) as needed by the algorithm of A13 wireless charger’s transmitter. This design utilizes best in Class Synchronous four Switch Buck Boost Controller LM5175. The design accepts an input voltage of 7Vin to 20Vin and provides the output of 1V- 10V@5 A. Output current never exceeds 5A to protect the charging Coil. The average current regulation loop of the IC at the output is used for this protection.
- TIDM-RM46XDRV8301KIT 采用高性能微控制器的三相 BLDC/PMSM 电机驱动器参考设计
-
PMP20490 采用堆叠式 TPS546C20A PMBus DCDC 转换器的高密度、12V 输入、1.2V 输出、60A POL 参考设计
TPS546C23 可为高电流直流/直流应用提供适用于控制和同步功率级的单个 IC,并允许通过采用两个相同部件使电流容量加倍。多相还有助于消除输出纹波以及在给定开关频率下进行有效的更高带宽控制。PMP20490 展示了一款带有电感器(置于控制 IC 顶部以实现更小封装)和两个板载动态负载的高电流两相应用。测试报告显示了采用两个电感器源时的性能和效率。
-
300W 12Vout 4-Switch Buck-Boost for Industrial PC Reference Design
The PMP21278 reference design is a 300W power supply utilizing the LM5176 4-switch buck-boost controller for industrial applications. This design can operate from 9V to 50V. The design has a 12V output and capable of sourcing 25A continuous current. Switching frequency is set to 230kHz. PMP21278 is assembled on SV601348A PCB. Three 6.8mF: 65V rated electrolytic capacitors are used to damp the input supply’s wiring inductance for all test data taken on this test report.
-
PMP10563 面向医疗应用的 4000VAC 隔离式 Fly-Buck 电源转换器参考设计
The PMP10563 reference design is a single output isolated Fly-Buck power supply for Medical applications. It takes 12V nominal input and provides 5.6V 0.12A output. The minmum input voltage can go down to 6V. The design features the LM5160 synchronous buck converter configured as a Fly-Buck regul
-
4.4 V to 30 V: 15 A: High Performance Brushless DC Drone Propeller Controller Reference Design
The TIDA-00643 reference design is a 4.4 to 30 V brushless DC motor controller for high power drones: quadcopter: propeller: fan: and pump applications. It uses the Texas Instrument’s DRV8305 brushless DC motor gate driver: CSD17573Q5B 30V NexFET power MOSFETs: TPD4E05U06 TVS protection IC: C2000 motor control MCU: and LMR16006 3.3 V buck converter. It utilizes InstaSPINTM-FOC for sensorless field oriented motor control and commands the motor speed through an external reference signal from a central controller. This design is focused on demonstrating a highly efficient and high power BLDC motor system.
1 - 5 of 9 reference designs