Transistors
CSD17553Q5A
Texas Instruments
Description: 30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 3.1 mOhm 8-VSONP -55 to 150

Overview of CSD17553Q5A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CSD17553Q5A by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-30602-1-ND
DigiKey MOSFET N-CH 30V 23.5A/100A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6121
In Stock
  • 1 $1.4500
  • 10 $0.9260
  • 100 $0.6274
  • 500 $0.5538
  • 2,500 $0.5537
$0.5537 / $1.4500 Buy Now
DISTI # 595-CSD17553Q5A
Mouser Electronics MOSFETs NCh NexFET Pwr MOSFET RoHS: Compliant 4006
  • 1 $1.0400
  • 10 $0.8490
  • 100 $0.6610
  • 500 $0.5600
  • 1,000 $0.5540
  • 2,500 $0.5530
  • 10,000 $0.5480
$0.5480 / $1.0400 Buy Now
Bristol Electronics   1631
RFQ
Quest Components   1304
  • 1 $2.1920
  • 183 $0.8768
  • 913 $0.7672
$0.7672 / $2.1920 Buy Now

CAD Models for CSD17553Q5A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSD17553Q5A by Texas Instruments

CSD17553Q5A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SMALL OUTLINE, R-PDSO-F5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
Texas Instruments
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
101 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.004 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
60 pF
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
3.1 W
Pulsed Drain Current-Max (IDM)
151 A
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. CSD17553Q5A
    Texas Instruments
    30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 3.1 mOhm 8-VSONP -55 to 150
    VS

Alternate Parts for CSD17553Q5A

This table gives cross-reference parts and alternative options found for CSD17553Q5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD17553Q5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FDMS7660 25A, 30V, 0.0028ohm, N-CHANNEL, Si, POWER, MOSFET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN Rochester Electronics LLC CSD17553Q5A vs FDMS7660
DMTH3004LPSQ-13 Power Field-Effect Transistor, 22A I(D), 30V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Diodes Incorporated CSD17553Q5A vs DMTH3004LPSQ-13
CSD17555Q5A 30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 2.7 mOhm 8-VSONP -55 to 150 Texas Instruments CSD17553Q5A vs CSD17555Q5A

Related Parts for CSD17553Q5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSD17553Q5A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSD17553Q5A by Texas Instruments

Select Manufacturer
Which Manufacturer of CSD17553Q5A would you like to use for your alert(s)?
  • Please alert me when CSD17553Q5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSD17553Q5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSD17553Q5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSD17553Q5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSD17553Q5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSD17553Q5A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: