Part Details for CSD17522Q5A by Texas Instruments
Overview of CSD17522Q5A by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD17522Q5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29020-1-ND
|
DigiKey | MOSFET N-CH 30V 87A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13176 In Stock |
|
$0.4380 / $1.7500 | Buy Now |
DISTI #
595-CSD17522Q5A
|
Mouser Electronics | MOSFETs 30V,NCh Nex FET Pwr MOSFET RoHS: Compliant | 4602 |
|
$0.4360 / $1.1400 | Buy Now |
|
CHIPMALL.COM LIMITED | MOSFET N-CH 30V 87A 8VSON | 507 |
|
$0.5308 / $0.8338 | Buy Now |
|
LCSC | DFN-8(4.9x5.8) MOSFETs ROHS | 506 |
|
$0.4811 / $0.7556 | Buy Now |
Part Details for CSD17522Q5A
CSD17522Q5A CAD Models
CSD17522Q5A Part Data Attributes
|
CSD17522Q5A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD17522Q5A
Texas Instruments
30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 8.1 mOhm 8-VSONP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 87 A | |
Drain-source On Resistance-Max | 0.0124 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 44 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 104 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD17522Q5A
This table gives cross-reference parts and alternative options found for CSD17522Q5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD17522Q5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS4841NT1G | Power MOSFET 30V, 89A, 7 mOhm, Single N-Channel, SO8-FL, Logic Level., DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | CSD17522Q5A vs NVMFS4841NT1G |
NVMFS4841NWFT1G | Power MOSFET 30V, 89A, 7 mOhm, Single N-Channel, SO8-FL, Logic Level., DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | CSD17522Q5A vs NVMFS4841NWFT1G |