-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 10.8 mOhm 8-VSONP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27791-1-ND
|
DigiKey | MOSFET N-CH 30V 13A/65A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3963 In Stock |
|
$0.2900 / $0.8800 | Buy Now |
DISTI #
595-CSD17507Q5A
|
Mouser Electronics | MOSFET 30V NChannel Hi Side NexFET Pwr MOSFET RoHS: Compliant | 7106 |
|
$0.2900 / $0.6500 | Buy Now |
DISTI #
V72:2272_07248779
|
Arrow Electronics | Trans MOSFET N-CH 30V 14A 8-Pin VSONP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1253 |
|
$0.2975 / $0.4419 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 60 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | 48 |
|
$0.6250 / $1.2500 | Buy Now | |
|
Ameya Holding Limited | CSD17507Q5A , N沟道 MOSFET 晶体管, 65 A, Vds=30 V, 8针 SON封装 | 2500 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 30V 65A 8SON | 12380 |
|
RFQ | |
DISTI #
C1S746202049783
|
Chip1Stop | Trans MOSFET N-CH 30V 13A 8-Pin VSONP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2458 |
|
$0.2660 / $0.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD17507Q5A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD17507Q5A
Texas Instruments
30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 10.8 mOhm 8-VSONP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.0161 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Pulsed Drain Current-Max (IDM) | 85 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD17507Q5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD17507Q5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1E130GNTB | Power Field-Effect Transistor, 13A I(D), 30V, 0.0152ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSOP-8 | ROHM Semiconductor | CSD17507Q5A vs RS1E130GNTB |
FDMS8888 | Power Field-Effect Transistor, 13.5A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | CSD17507Q5A vs FDMS8888 |
CSD17551Q5A | 30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 8.8 mOhm 8-VSONP -55 to 150 | Texas Instruments | CSD17507Q5A vs CSD17551Q5A |