Datasheets
CSD17310Q5A by: Texas Instruments

30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.9 mOhm 8-VSONP -55 to 150

Part Details for CSD17310Q5A by Texas Instruments

Overview of CSD17310Q5A by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CSD17310Q5A

Part # Distributor Description Stock Price Buy
DISTI # 28AH2088
Newark Mosfet, N Ch, 30V, 100A, 8Son, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0039Ohm, Rds(On) Test Voltage Vgs:8V, Threshold Voltage Vgs:1.3V, Power Dissipationrohs Compliant: Yes |Texas Instruments CSD17310Q5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 2156-CSD17310Q5A-ND
DigiKey MOSFET N-CH 30V 21A/100A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 210429
In Stock
  • 756 $0.4000
$0.4000 Buy Now
DISTI # 296-25858-1-ND
DigiKey MOSFET N-CH 30V 21A/100A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 19105
In Stock
  • 1 $1.1700
  • 10 $0.7840
  • 100 $0.5451
  • 500 $0.4377
  • 1,000 $0.4025
  • 2,500 $0.3640
  • 5,000 $0.3438
$0.3438 / $1.1700 Buy Now
DISTI # 595-CSD17310Q5A
Mouser Electronics MOSFETs 30V N Channel NexFET Power MOSFET RoHS: Compliant 6591
  • 1 $0.7600
  • 10 $0.5680
  • 100 $0.4450
  • 500 $0.3950
  • 1,000 $0.3800
  • 2,500 $0.3640
  • 5,000 $0.3430
$0.3430 / $0.7600 Buy Now
DISTI # V72:2272_07248763
Arrow Electronics Trans MOSFET N-CH 30V 21A 8-Pin VSONP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 Container: Cut Strips Americas - 2221
  • 1 $0.3850
  • 10 $0.3633
  • 25 $0.3597
  • 100 $0.3588
  • 250 $0.3578
  • 500 $0.3568
  • 1,000 $0.3559
$0.3559 / $0.3850 Buy Now
DISTI # 85975644
Verical Trans MOSFET N-CH 30V 21A 8-Pin VSONP EP T/R Min Qty: 873 Package Multiple: 1 Date Code: 1001 Americas - 210429
  • 873 $0.4296
  • 1,000 $0.4058
$0.4058 / $0.4296 Buy Now
DISTI # 63203748
Verical Trans MOSFET N-CH 30V 21A 8-Pin VSONP EP T/R Min Qty: 17 Package Multiple: 1 Date Code: 2220 Americas - 2221
  • 17 $0.3633
  • 25 $0.3597
  • 100 $0.3588
  • 250 $0.3578
  • 500 $0.3568
  • 1,000 $0.3559
$0.3559 / $0.3633 Buy Now
Bristol Electronics   1631
RFQ
Rochester Electronics CSD17310Q5A 30V, N Channel NexFET MOSFET, single SON5x6, 5.9mOhm RoHS: Not Compliant Status: Active Min Qty: 1 210429
  • 1 $0.3819
  • 25 $0.3743
  • 100 $0.3590
  • 500 $0.3437
  • 1,000 $0.3246
$0.3246 / $0.3819 Buy Now
Ameya Holding Limited MOSFET N-CH 30V 100A 8SON 2500
RFQ
DISTI # C1S746202570964
Chip1Stop Trans MOSFET N-CH 30V 21A 8-Pin VSONP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 7
  • 1 $0.2450
$0.2450 Buy Now
LCSC 30V 3.1W 5.1m20A8V 1.8V250uA 1 N-Channel VSONP-8(5x6) MOSFETs ROHS 18
  • 1 $0.8952
  • 10 $0.7476
  • 30 $0.6738
  • 100 $0.5748
  • 500 $0.5309
  • 1,000 $0.5089
$0.5089 / $0.8952 Buy Now

Part Details for CSD17310Q5A

CSD17310Q5A CAD Models

CSD17310Q5A Part Data Attributes

CSD17310Q5A Texas Instruments
Buy Now Datasheet
Compare Parts:
CSD17310Q5A Texas Instruments 30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.9 mOhm 8-VSONP -55 to 150
Select a part to compare:
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SON-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer Texas Instruments
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 168 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 100 A
Drain-source On Resistance-Max 0.0078 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 77 pF
JESD-30 Code R-PDSO-N8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 3.1 W
Pulsed Drain Current-Max (IDM) 134 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for CSD17310Q5A

This table gives cross-reference parts and alternative options found for CSD17310Q5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD17310Q5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BUK624R5-30C Nexperia Check for Price Power Field-Effect Transistor CSD17310Q5A vs BUK624R5-30C
934064254118 Nexperia Check for Price Power Field-Effect Transistor CSD17310Q5A vs 934064254118

CSD17310Q5A Related Parts