Part Details for CSD16403Q5 by Texas Instruments
Overview of CSD16403Q5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD16403Q5
CSD16403Q5 CAD Models
Resources and Additional Insights for CSD16403Q5
Reference Designs related to CSD16403Q5
-
PMP6845 5V 输入;6 相高效同步降压;0.9V 120A 输出
PMP6845 参考设计采用三个 TPS40140 控制 6 相位同步降压。为每个相位配对的主开关具有双 CSD86350Q5D。可选的附加 CSD16325Q5 可为低侧提高效率,尤其满载时。满载时效率达到 87.5%,从 20 到 80A 负载效率达到 90% 以上。所示为使用和不使用附加的 CSD16325Q5 时的电气和热测试结果。板载动态负载可测试快速负载瞬态。
- TIDC-CC3200AUDBOOST 用于 SimpleLink Wi-Fi CC3200 Launchpad 的 Wi-Fi 音频流应用
-
TIDA-01402 用于缓冲 DAC 信号的高精度参考设计
此参考设计是业界首款零交叉和零漂移放大器 (OPA388),用于缓冲数模转换器 (DAC) 的模拟输出。它展示了零交叉和零漂移功能的重要性,以及它们如何最大程度地减小系统的积分非线性 (INL) 以及如何使用 DAC (DAC8830) 的满标量程。
- Sync Buck: monitor for Battery charging & monitoring for PCs (12.6V @ 8A)
- Sync Buck: Linear Regulator (1.5V @ 9A: 0.75V @ 3A)
-
Sync Buck for communications (5V @ 200mA)
PMP5239 provides 1.8V at 18A off 3.3V using TPS40021 plus NexFETs. Also 5V at 200mA provided by TPS61027.
1 - 5 of 6 reference designs