-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, N channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 9.3 mOhm 6-WSON -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3821
|
Newark | Mosfet, N-Ch, 12V, 22A, Wson-6, Transistor Polarity:N Channel, Continuous Drain Current Id:22A, Drain Source Voltage Vds:12V, On Resistance Rds(On):0.0075Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:800Mv, Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD13202Q2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 72 |
|
$0.3100 / $0.4780 | Buy Now |
DISTI #
296-38911-1-ND
|
DigiKey | MOSFET N-CH 12V 22A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10471 In Stock |
|
$0.1629 / $0.5600 | Buy Now |
DISTI #
595-CSD13202Q2
|
Mouser Electronics | MOSFET N-CH Power MOSFET 12V 9.3mohm RoHS: Compliant | 4283 |
|
$0.1470 / $0.4600 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Ameya Holding Limited | XST MOSFET N-CH 12V 76A 6SON | 2713568 |
|
RFQ | |
|
LCSC | 12V 22A 2.7W 9.3m4.5V5A 1.1V250uA 1PCSNChannel SON-8(2x2) MOSFETs ROHS | 100 |
|
$1.0692 / $1.6133 | Buy Now |
|
Sense Electronic Company Limited | WSON6 | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD13202Q2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD13202Q2
Texas Instruments
12-V, N channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 9.3 mOhm 6-WSON -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 14.4 A | |
Drain-source On Resistance-Max | 0.0116 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 56 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.7 W | |
Pulsed Drain Current-Max (IDM) | 76 A | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |