Part Details for CSD13202Q2 by Hongxing Electrical Ltd
Overview of CSD13202Q2 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD13202Q2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | MOSFET N-CH 12V 76A 6SON | 34007 |
|
RFQ |
Part Details for CSD13202Q2
CSD13202Q2 CAD Models
Resources and Additional Insights for CSD13202Q2
Reference Designs related to CSD13202Q2
-
TIDA-00994 具有 Wi-Fi® 接口的 RGB LED 信号塔参考设计
TIDA-00994 参考设计旨在开发一种多段式 RGB 信号塔嵌入式固件,可用于复杂性更高的工厂车间和工业过程自动化。使用 Wi-Fi® 接口来控制塔灯和读回状态信息。CC3200 SimpleLink™ Wi-Fi® 提供 Wi-Fi 接入点和嵌入式 Web 服务器,用于读取状态信息和控制塔灯。
-
RGB Signal Light With IO-Link Interface Reference Design
This reference design implements a five-segment LED smart stack light with 20 LEDs used in factory floor and industrial process automation of greater complexity. An IO-Link interface is implemented for controlling the stack light and reading back status information. The design features low power consumption to be powered through the IO-Link interface.This signal light reference design demonstrates how the power dissipation of the RGB LED driver can be reduced by 30% and the range of the brightness control can be extended. Automatic brightness control adapts the brightness to ambient light. The reference design uses a simple PWM to modify the output voltage of a switching regulator to implement dynamic headroom control.
-
Leakage Current Measurement Reference Design for Determining Insulation Resistance
This reference design measures insulation resistance up to 100 MΩ. It has an on-board isolated 500-Vdc power supply and an isolated signal conditioning circuit to measure the leakage current. This design is useful to find leakage due to insulation breakdown in transformer and motor windings.
-
PMP4392 具有 PCB 变压器绕组的 48V 输入电压、5V/3A 隔离式电源模块
This reference design demonstrates a high effeiciency DC power module solution, which converts 36V-72V input voltatge to an isolated 5V@3A. The full featured PWM controller LM5020 and S.R controller UCC24610 are used in the solution and achieve high efficiency up to 87.4% at full load 48Vin. The
-
Efficient: high-current: linear LED driver reference design for SpO2 and other medical applications
This reference design provides a protected: efficient (headroom-controlled): high-current (up to 1.5 A): linear (accurate and fast) light-emitting diode (LED) driver reference design to enable peripheral capillary oxygen saturation (SpO2) and other medical applications. A typical SpO2 application drives current through LEDs. Most of these drivers are integrated with analog front-end devices and work at the typical value of 100 mA. A higher current drive is necessitated to cover wide range of human and veterinary physiology. This design enables self-calibration and uses a look-up table for headroom control to optimally drive LEDs resulting in minimum power dissipation across the control element. The design operated from an input voltage range of 1.8 V to 4.2V and enables LED currents up to 1.5 A.
- TIDM-BPM 超低功耗血压和心率监视器
-
PMP8921 由单节或双节锂离子电池供电的 12V@4A 同步升压转换器
This synchronous boost converter efficiently operates from 3.0V - 8.6V (one or two Li-Ion cells) and regulates a 12V@4A output. Efficiency of greater than 97% is achieved when running from two cells.
-
PMP20129 高效 36-60V 输入隔离式同步反激参考设计
PMP20129 is an isolated synchronous flyback converter with a 3.3V/5A output. The 36-60V input range is suitable for most telecom and Power over Ethernet (PoE) applications that require high efficiency.
-
Energy Harvesting and Fault Indicator Subsystem for Overhead Fault Indicators Reference Design
This reference design shows multiple architectures for extending primary battery life using a secondary battery or supercapacitor with energy harvested from a current transformer (CT) or solar cells. Optimal power management is done using efficient LED drivers to drive series or parallel strings of LEDs to control intensity for uniform 360 ° visibility.
-
Generic Energy Harvesting Adapter Module for Thermoelectric Generators (TEG) Reference Design
This reference design aims at providing a generic solution for energy harvesting while giving a practical application application for thermoelectric generators (TEG). It is a fully programmable state-machine which runs at 60nA and can enable and disable key functions as they are needed by the system to optimize power consumption. TIDA-00246 acts as a BoosterPack for the MSP430FR5969 LaunchPad development kit (MSP-EXP430FR5969) for use as an ultra-low power state machine.For more information on II-VI Marlow: click here.
-
Energy Harvesting from Current Transformer with Super Capacitor for Fault Indicator Reference Design
Power management for the energy harvesting: energy buffering and back-up power is a key challenge in the fault indicator design. The TIDA-01385 introduces a circuit about harvesting energy from a current transformer for the system load of a fault indicator while storing the extra energy in a super capacitor. A primary Li/SOCl2 battery is used as back-up power to extend the fault indicator operating time after the power grid fails. With input current from 3mA to 2A: the reference design provides a stable 3.6V to system load within two seconds.
1 - 5 of 11 reference designs