Part Details for CSD10060A by Cree, Inc.
Results Overview of CSD10060A by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD10060A Information
CSD10060A by Cree, Inc. is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CSD10060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | DIODE SCHOTTKY 600V 10A TO220-2 | 52 |
|
$19.5500 / $23.0000 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 600V 10A TO220-2 | 38 |
|
$9.9715 / $12.1275 | Buy Now |
|
ComSIT USA | SILICON CARBIDE SCHOTTKY DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 16.5A, 600V V(RRM), Si... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for CSD10060A
CSD10060A CAD Models
CSD10060A Part Data Attributes
|
CSD10060A
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CSD10060A
Cree, Inc.
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16.5A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Part Package Code | TO-220AC | |
Package Description | TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 16.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
CSD10060A Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal via array underneath the device is recommended. The thermal vias should be connected to a solid copper plane on the bottom layer to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermally conductive material for the PCB, and consider using a heat sink or fan for forced air cooling. Also, follow the recommended operating conditions and derating guidelines.
-
The maximum allowable voltage stress is 1200V, but it's recommended to operate the device within the specified maximum ratings to ensure reliability and prevent damage.
-
Handle the device in an ESD-controlled environment, use ESD-protective packaging, and follow proper handling and storage procedures. Ground yourself before handling the device, and use an ESD wrist strap or mat.
-
The recommended gate drive voltage is 15V, and the recommended gate drive current is 2A. However, the optimal gate drive voltage and current may vary depending on the specific application and requirements.