Part Details for CSD-SMAM-610-NM by TE Connectivity
Results Overview of CSD-SMAM-610-NM by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for CSD-SMAM-610-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-CSD-SMAM-610-NM-ND
|
DigiKey | COAX CBL SMA TO N-TYPE 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
116 In Stock |
|
$16.4800 | Buy Now |
DISTI #
CSD-SMAM-610-NM
|
Avnet Americas | SMA TO SMA 610MM RG58 - Bulk (Alt: CSD-SMAM-610-NM) Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$13.2924 / $17.6612 | Buy Now |
DISTI #
712-CSD-SMAM-610-NM
|
Mouser Electronics | RF Cable Assemblies RF Cable Assemblies Cable Assembly Coaxial SMA to N-Type RG-58 24.00" (609.6mm) RoHS: Compliant | 138 |
|
$15.8200 / $16.2700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$15.5100 | Buy Now |
DISTI #
AMPCSD-SMAM-610-NM
|
Heilind Electronics | SMA TO SMA 610MM RG58 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA to SMA 610mm RG58 RoHS: Compliant |
100 Partner Stock |
|
$16.4900 / $22.7200 | Buy Now |
DISTI #
AMPCSD-SMAM-610-NM
|
Interstate Connecting Components | SMA TO SMA 610MM RG58 | 0 |
|
Buy Now | |
DISTI #
000000000007191122
|
Sager | SMA TO SMA 610MM RG58 Min Qty: 100 | 0 |
|
$21.9700 | Buy Now |
|
Master Electronics | SMA to SMA 610mm RG58 RoHS: Compliant |
100 Partner Stock |
|
$16.4900 / $22.7200 | Buy Now |
Part Details for CSD-SMAM-610-NM
CSD-SMAM-610-NM CAD Models
CSD-SMAM-610-NM Part Data Attributes
|
CSD-SMAM-610-NM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CSD-SMAM-610-NM
TE Connectivity
Cable Assembly
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY |