Part Details for CSCS-M by Panduit Corp
Overview of CSCS-M by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSCS-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7491
|
Newark | Cable Tie Mount, Nylon 6.6, 9.4Mm, Nat, Mount Fixing Type:Connector Ring, Mounting Hole Dia:-, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:11.4Mm, Width:9.4Mm, Height:6.3Mm, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Panduit CSCS-M (Alternate Part Number: 07498360091 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 1 |
|
$348.3300 / $422.6400 | Buy Now |
DISTI #
94F385
|
Newark | Closed Cable Tie Cross Connector, Mount Fixing Type:Cable Tie, Mounting Hole Dia:-, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:9.4Mm, Width:11.4Mm, Height:6.3Mm, Product Range:-, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit CSCS-M (Alternate Part Number: 07498360091 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 0 |
|
$544.1300 / $610.9500 | Buy Now |
DISTI #
298-19698-ND
|
DigiKey | CABLE TIE HLDR QUAD NATURAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1959 In Stock |
|
$0.6505 / $0.8200 | Buy Now |
DISTI #
CSCS-M
|
Avnet Americas | Cable Accessories Cable Spacer Cross Nylon 6/6 Natural Bulk - Bulk (Alt: CSCS-M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4433 | Buy Now |
DISTI #
94F385
|
Avnet Americas | Cable Accessories Cable Spacer Cross Nylon 6/6 Natural Bulk - Boxed Product (Development Kits) (Alt: 94F385) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Box | 1 Partner Stock |
|
$544.1300 / $610.9500 | Buy Now |
DISTI #
644-CSCS-M
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount, NAT Cable Spacer-Cross RoHS: Compliant | 2694 |
|
$0.5570 / $0.8100 | Buy Now |
DISTI #
V99:2348_06890635
|
Arrow Electronics | Cable Accessories Cable Spacer Nylon 6/6 Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 389 |
|
$0.0140 / $0.0368 | Buy Now |
DISTI #
73743117
|
RS | Cable Spacer, Natural, PA 6.6, Cable Tie, 0.45x0.37 | Panduit CSCS-M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8200 | RFQ |
|
Bisco Industries | 324 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Spacer Cross, Natural. RoHS: Compliant |
1415 In Stock 19000 Factory Stock |
|
$0.4430 / $0.5200 | Buy Now |