There are no models available for this part yet.
Overview of CSCP2.5T2/BU by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for CSCP2.5T2/BU by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3712
|
Newark | Term Blk, Spring, Panel Mount, Feed-Thru |Altech CSCP2.5T2/BU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.3100 | Buy Now | |
DISTI #
1920-CSCP2.5T2/BU-ND
|
DigiKey | TERM BLK, SPRING, PANEL MOUNT, F Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1716 | Buy Now | |
DISTI #
845-CSCP2.5T2/BU
|
Mouser Electronics | DIN Rail Terminal Blocks Dbl PM Spring Term RoHS: Compliant | 0 |
|
$0.8670 / $1.1300 | Order Now | |
DISTI #
71224603
|
RS | Terminal Block, Spring, Panel Mount, Feed-Thru, 20A, 600V, 22-14AWG, 10mm, blue | Altech Corp CSCP2.5T2/BU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.9100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.7440 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7600 / $0.9860 | Buy Now | ||
DISTI #
10120946
|
TestEquity LLC | Altech CSCP2.5T2/BU Terminal Blocks, Spring, Panel Mount, Feed-Thru 4 Connectors, 20A, 600V, 22-14 AWG, 10mm, Blue | 0 |
|
$1.1100 | Buy Now |
CAD Models for CSCP2.5T2/BU by Altech Corporation
Part Data Attributes for CSCP2.5T2/BU by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|