Part Details for CSC32USB by Tripp Lite
Overview of CSC32USB by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC32USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0634
|
Newark | Usb Charging Station, 32 Port, Battery Charger Type:Bench/Wall, Battery Technologies Supported:-, Supply Voltage:120Vac, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:Csc Series, Plug Type:Nema 5-15P Rohs Compliant: Yes |Eaton Tripp Lite CSC32USB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,839.9300 / $2,061.7600 | Buy Now |
DISTI #
CSC32USB-ND
|
DigiKey | BATT CHARGING STATION 2.4A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,779.2400 | Buy Now |
DISTI #
545-CSC32USB
|
Mouser Electronics | Battery Chargers 32-Device USB Charge Station Cabinet RoHS: Compliant | 0 |
|
$1,779.2400 | Order Now |
DISTI #
71308414
|
RS | Tripp Lite 32-Port USB Charging Cart Storage Station Android Tablet iPad | Tripp Lite CSC32USB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,954.3600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,714.1800 / $1,811.6800 | Buy Now | |
|
Neutron USA | 32 PORT CHARGING STATION CART USB IPAD LAPTOPS ANDROID TABLETS | 50 |
|
$1,497.2000 | Buy Now |
Part Details for CSC32USB
CSC32USB CAD Models
CSC32USB Part Data Attributes:
|
CSC32USB
Tripp Lite
Buy Now
|
Compare Parts:
CSC32USB
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |