Part Details for CSC32ACWHG by Tripp Lite
Overview of CSC32ACWHG by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC32ACWHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH4584
|
Newark | Multi-Device Charger, 32 Slot, 120Vac, Battery Charger Type:Mobile, Battery Technologies Supported:-, Supply Voltage:120Vac, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:Csc Series, Plug Type:Nema 5-15P |Eaton Tripp Lite CSC32ACWHG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,236.4900 / $2,506.1400 | Buy Now |
DISTI #
95-CSC32ACWHG-ND
|
DigiKey | BATT CHARGING STATION 12A Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,162.7300 | Buy Now |
DISTI #
545-CSC32ACWHG
|
Mouser Electronics | Battery Chargers CSC32ACWHG | 0 |
|
$2,162.7300 | Order Now |
DISTI #
74614352
|
RS | UV Charging Cart, Hospital-Grade, 32 AC Outlets, Antimicrobial, White | Tripp Lite CSC32ACWHG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,914.6600 | RFQ |
|
Onlinecomponents.com | Multi-Device UV Charging Cart - Hospital-Grade - 32 AC Outlets - Laptops - Chromebooks - Antimicrobial - White | 0 |
|
$2,083.6400 / $2,202.1500 | Buy Now |
|
Neutron USA | 32 PORT AC CHARGING CART W/ UV MOBILE CHROMEBOOK STORAGE STATION | 50 |
|
$1,923.0200 | Buy Now |