Part Details for CSC2.5T/R by Altech Corporation
Overview of CSC2.5T/R by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC2.5T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70077899
|
RS | FEED-THRU, SPRING CLAMP (100)20A, 600V, 22-14AWG, 5MM, RED | Altech Corp CSC2.5T/R RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$90.1800 / $94.9300 | RFQ |