Part Details for CSC12B01120RGPA by Vishay Intertechnologies
Results Overview of CSC12B01120RGPA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSC12B01120RGPA Information
CSC12B01120RGPA by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSC12B01120RGPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC12B01120RGPA
|
Avnet Americas | CSC12B-01 120 2% P03 - Bulk (Alt: CSC12B01120RGPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4705 / $3.7539 | Buy Now |
DISTI #
71-CSC12B01121G
|
Mouser Electronics | Resistor Networks & Arrays 12pin 120ohms 2% Bussed RoHS: Not Compliant | 0 |
|
$3.6100 | Order Now |
Part Details for CSC12B01120RGPA
CSC12B01120RGPA CAD Models
CSC12B01120RGPA Part Data Attributes
|
CSC12B01120RGPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC12B01120RGPA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 120 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 11 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.5 mm | |
Package Length | 30.23 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 120 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |