Part Details for CSC12B0110K0FDA by Vishay Intertechnologies
Results Overview of CSC12B0110K0FDA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSC12B0110K0FDA Information
CSC12B0110K0FDA by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSC12B0110K0FDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC12B0110K0FDA
|
Avnet Americas | CSC12B-01 10K 1% D03 - Bulk (Alt: CSC12B0110K0FDA) RoHS: Not Compliant Min Qty: 2014 Package Multiple: 19 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3250 / $5.8873 | Buy Now |
Part Details for CSC12B0110K0FDA
CSC12B0110K0FDA CAD Models
CSC12B0110K0FDA Part Data Attributes
|
CSC12B0110K0FDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC12B0110K0FDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Conformal Coating | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 11 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.5 mm | |
Package Length | 30.23 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |