Part Details for CSC10A05121BGPA by Vishay Intertechnologies
Results Overview of CSC10A05121BGPA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSC10A05121BGPA Information
CSC10A05121BGPA by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSC10A05121BGPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSC10A05121BGPA
|
Avnet Americas | CSC10A-05-181/391G 2% P03 - Bulk (Alt: CSC10A05121BGPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0413 / $3.2448 | Buy Now |
DISTI #
71-CSC10A05121BGPA
|
Mouser Electronics | Resistor Networks & Arrays 10pin 180/390ohms 2% Dual Terminator RoHS: Not Compliant | 0 |
|
$2.6000 | Order Now |
Part Details for CSC10A05121BGPA
CSC10A05121BGPA CAD Models
CSC10A05121BGPA Part Data Attributes
|
CSC10A05121BGPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC10A05121BGPA
Vishay Intertechnologies
Fixed Resistor, Dual Terminator, Metal Glaze/thick Film, 0.2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 180 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DUAL TERMINATOR | |
Number of Elements | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 390 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 150 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC10A05121BGPA
This table gives cross-reference parts and alternative options found for CSC10A05121BGPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC10A05121BGPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSC10A05121BGEK | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, TERMINATOR, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | CSC10A05121BGPA vs CSC10A05121BGEK |
CSC10A05121BGPA | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, TERMINATOR, 1.25 W, THROUGH HOLE MOUNT, SIP | CSC10A05121BGPA vs CSC10A05121BGPA |
CSC10A05121BGEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Dual Terminator, Metal Glaze/thick Film, 0.2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | CSC10A05121BGPA vs CSC10A05121BGEK |